| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
| Qty Unit Price 1,000 $0.147 2,000 $0.145 3,000 $0.143 5,000 $0.14 | 88,000 Ready to Ship! | 10 Weeks | 2443 | Reel | 20pF | 8MHz | ±30ppm | -40°C to +85°C | 60Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||
| Qty Unit Price 3,000 $0.37 | 30,000 Ready to Ship! | 9 Weeks | 2531 | Reel | SMD-4 | 10pF | 24MHz | ±30ppm | -40°C to +125°C | 100Ω | 500mΩ | 10µW | ±3ppm | -55°C to +125°C | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | |
| Qty Unit Price 1,000 $0.33 2,000 $0.32 | 24,000 Ready to Ship! | 9 Weeks | 2518 | Reel | 18pF | 25MHz | ±20ppm | -40°C to +85°C | 40Ω | 300µW | ±3ppm | -40°C to +85°C | 1 | L 5mm x W 3.2mm | 2 | Surface Mount | |||
| Qty Unit Price 1,000 $0.31 2,000 $0.30 | 19,000 Ready to Ship! | 10 Weeks | 2524 | Reel | |||||||||||||||
| Qty Unit Price 1,000 $0.31 2,000 $0.30 | 18,000 Ready to Ship! | 10 Weeks | 2525 | Reel | 16MHz | ±30ppm | -20°C to +70°C | 40Ω | 100µW | ±3ppm | -40°C to +125°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||||
| Qty Unit Price 1,000 $0.31 2,000 $0.30 | 8,000 Ready to Ship! | 10 Weeks | 2526 | Reel | HC-49/US | 18pF | 24MHz | ±30ppm | -40°C to +85°C | 30Ω | 500mΩ | 100µW | ±5ppm | -40°C to +125°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | |
| Qty Unit Price 50 $0.42 125 $0.41 250 $0.405 500 $0.40 1,250 $0.385 | 6,320 Ready to Ship! | 12 Weeks | 2509 | Bag | 20pF | 6.144MHz | ±30ppm | -20°C to +70°C | 40Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 10.85mm x W 3.8mm | 2 | Through Hole | ||
| Qty Unit Price 1,000 $0.38 | 5,000 Ready to Ship! | 9 Weeks | 2505 | Reel | 18pF | 12MHz | ±30ppm | -40°C to +85°C | 60Ω | 500MΩ | 200µW | ±3ppm | -40°C to +100°C | 1 | L 5mm x W 3.2mm | 4 | Surface Mount | ||
| Qty Unit Price 1,000 $0.31 2,000 $0.30 | 3,000 Ready to Ship! | 10 Weeks | 2525 | Reel | 20pF | 25MHz | ±30ppm | -40°C to +85°C | Surface Mount | ||||||||||
| Qty Unit Price 40 $0.54 100 $0.53 200 $0.52 400 $0.515 1,000 $0.495 | 1,000 Ready to Ship! | 12 Weeks | 2527 | Bag | 20pF | 4MHz | ±30ppm | -20°C to +70°C | 100Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 10.85mm x W 3.8mm | 2 | Through Hole | ||
| Qty Unit Price 25 $0.895 50 $0.88 125 $0.86 250 $0.845 500 $0.81 | 68 Ready to Ship! | 12 Weeks | 2544 | Bulk | 13pF | 1.8432MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||
| Qty Unit Price 1 $0.81 10 $0.71 40 $0.655 150 $0.595 500 $0.545 | 22 Ready to Ship! | 10 Weeks | 1914 | Cut Tape Available in Mini-Reel | 20pF | 8MHz | ±30ppm | -20°C to +70°C | 60Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||
| Qty Unit Price 1 $0.935 10 $0.83 40 $0.77 150 $0.71 500 $0.655 | 15 Ready to Ship! | 9 Weeks | 1834 | Cut Tape Available in Mini-Reel | 18pF | 12MHz | ±30ppm | -40°C to +85°C | 60Ω | 500MΩ | 200µW | ±3ppm | -40°C to +100°C | 1 | L 5mm x W 3.2mm | 4 | Surface Mount | ||
| Qty Unit Price 75 $0.33 150 $0.325 300 $0.32 750 $0.31 1,500 $0.30 | 0 | 10 Weeks | Bag | 20pF | 3.6864MHz | ±30ppm | -20°C to +70°C | 150Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Through Hole | |||
| Qty Unit Price 100 $0.325 300 $0.32 500 $0.315 1,000 $0.31 2,000 $0.30 | 0 | 10 Weeks | Bag | 10MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||||
| Qty Unit Price 100 $0.33 300 $0.32 1,000 $0.315 2,000 $0.305 | 0 | 8 Weeks | Bag | 12MHz | ±30ppm | -40°C to +85°C | Through Hole | ||||||||||||
| Qty Unit Price 100 $0.325 300 $0.32 500 $0.315 1,000 $0.31 2,000 $0.30 | 0 | 8 Weeks | Bag | ||||||||||||||||
| Qty Unit Price 100 $0.33 300 $0.32 1,000 $0.315 2,000 $0.305 | 0 | 10 Weeks | Bag | 18pF | 16MHz | ±30ppm | -40°C to +85°C | Through Hole | |||||||||||
| Qty Unit Price 100 $0.33 300 $0.32 1,000 $0.315 2,000 $0.305 | 0 | 8 Weeks | Bag | 20pF | 18.432MHz | ±30ppm | -40°C to +85°C | Through Hole | |||||||||||
| Qty Unit Price 100 $0.33 300 $0.32 1,000 $0.315 2,000 $0.305 | 0 | 8 Weeks | Bag | RADIAL | 20pF | 19.6608MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||
| Qty Unit Price 100 $0.33 300 $0.32 1,000 $0.315 2,000 $0.305 | 0 | 10 Weeks | Bag | 20MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||||
| Qty Unit Price 1,000 $0.315 2,000 $0.305 | 0 | 8 Weeks | Bag | 20pF | 25MHz | ±30ppm | -40°C to +85°C | Through Hole | |||||||||||
| Qty Unit Price 100 $0.86 200 $0.845 300 $0.835 400 $0.83 500 $0.81 | 0 | 12 Weeks | Bag | 20pF | 2MHz | ±30ppm | -20°C to +70°C | Through Hole | |||||||||||
| Qty Unit Price 100 $0.86 200 $0.845 300 $0.835 400 $0.83 500 $0.81 | 0 | 12 Weeks | Bag | ||||||||||||||||
| Qty Unit Price 100 $0.53 200 $0.52 400 $0.515 500 $0.51 1,500 $0.495 | 0 | 12 Weeks | Bag | 18pF | 3.579545MHz | ±30ppm | -20°C to +70°C | Through Hole |
Added to Your Shopping Cart