Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
Qty Unit Price 1,000 $0.147 2,000 $0.145 3,000 $0.143 5,000 $0.14 | 99,000 Ready to Ship! | 9 Weeks | 2226 | Reel | 20pF | 8MHz | ±30ppm | -40°C to +85°C | 60Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||
Qty Unit Price 1,000 $0.32 2,000 $0.31 | 46,000 Ready to Ship! | 9 Weeks | 2425 | Reel | 16MHz | ±30ppm | -20°C to +70°C | 40Ω | 100µW | ±3ppm | -40°C to +125°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||||
Qty Unit Price 1,000 $0.435 | 23,000 Ready to Ship! | 8 Weeks | 2444 | Reel | SMD-4 | 18pF | 10MHz | ±30ppm | -40°C to +85°C | 60Ω | 500MΩ | 300µW | ±3ppm | -55°C to +125°C | 1 | 4 | Surface Mount | ||
Qty Unit Price 3,000 $0.295 | 15,000 Ready to Ship! | 9 Weeks | 2448 | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.38 | 9,000 Ready to Ship! | 9 Weeks | 2432 | Reel | SMD-4 | 10pF | 24MHz | ±30ppm | -40°C to +125°C | 100Ω | 500mΩ | 10µW | ±3ppm | -55°C to +125°C | 1 | L 2mm x W 1.6mm | 4 | Surface Mount | |
Qty Unit Price 1,000 $0.33 2,000 $0.32 | 6,000 Ready to Ship! | 8 Weeks | 2438 | Reel | 18pF | 25MHz | ±20ppm | -40°C to +85°C | 40Ω | 300µW | ±3ppm | -40°C to +85°C | 1 | L 5mm x W 3.2mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.32 2,000 $0.31 | 5,000 Ready to Ship! | 9 Weeks | 2445 | Reel | 20pF | 4MHz | ±30ppm | -20°C to +70°C | 120Ω | 500MΩ | 100µW | ±3ppm | -40°C to +125°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||
Qty Unit Price 100 $0.43 300 $0.42 400 $0.415 1,000 $0.405 1,500 $0.40 | 1,000 Ready to Ship! | 10 Weeks | 2504 | Bulk | |||||||||||||||
Qty Unit Price 1,000 $0.38 | 1,000 Ready to Ship! | 8 Weeks | 2414 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.395 | 1,000 Ready to Ship! | 8 Weeks | 2509 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.405 | 1,000 Ready to Ship! | 8 Weeks | 2434 | Reel | |||||||||||||||
Qty Unit Price 1,000 $0.33 2,000 $0.32 | 1,000 Ready to Ship! | 8 Weeks | 2410 | Reel | 18pF | 12MHz | ±20ppm | -40°C to +85°C | 50Ω | 10µW | ±3ppm | -40°C to +85°C | 1 | L 5mm x W 3.2mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.32 2,000 $0.31 | 1,000 Ready to Ship! | 9 Weeks | 2410 | Reel | 20pF | 8MHz | ±30ppm | -20°C to +70°C | 60Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||
Qty Unit Price 1 $0.56 50 $0.545 125 $0.535 300 $0.525 750 $0.50 | 341 Ready to Ship! | 12 Weeks | 2416 | Bag | 20pF | 4MHz | ±30ppm | -20°C to +70°C | 100Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 10.85mm x W 3.8mm | 2 | Through Hole | ||
Qty Unit Price 1 $0.85 10 $0.755 40 $0.695 150 $0.635 500 $0.585 | 22 Ready to Ship! | 9 Weeks | 1914 | Cut Tape Available in Mini-Reel | 20pF | 8MHz | ±30ppm | -20°C to +70°C | 60Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Surface Mount | ||
Qty Unit Price 1 $0.995 10 $0.89 40 $0.825 150 $0.765 500 $0.71 | 15 Ready to Ship! | 8 Weeks | 1834 | Cut Tape Available in Mini-Reel | 18pF | 12MHz | ±30ppm | -40°C to +85°C | 60Ω | 500MΩ | 200µW | ±3ppm | -40°C to +100°C | 1 | L 5mm x W 3.2mm | 4 | Surface Mount | ||
Qty Unit Price 1 $0.345 75 $0.335 200 $0.33 400 $0.325 1,250 $0.31 | 0 | 9 Weeks | Bag | 20pF | 3.6864MHz | ±30ppm | -20°C to +70°C | 150Ω | 500MΩ | 1000µW | ±5ppm | -40°C to +85°C | 1 | L 11.1mm x W 4.83mm | 2 | Through Hole | |||
Qty Unit Price 1 $0.345 75 $0.335 200 $0.33 400 $0.325 1,250 $0.31 | 0 | 9 Weeks | Bag | 10MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||||
Qty Unit Price 100 $0.335 300 $0.325 1,000 $0.32 2,000 $0.31 | 0 | 8 Weeks | Bag | 12MHz | ±30ppm | -40°C to +85°C | Through Hole | ||||||||||||
Qty Unit Price 100 $0.335 300 $0.325 1,000 $0.32 2,000 $0.31 | 0 | 8 Weeks | Bag | ||||||||||||||||
Qty Unit Price 1 $0.35 75 $0.34 200 $0.335 400 $0.33 1,250 $0.315 | 0 | 9 Weeks | Bag | 18pF | 16MHz | ±30ppm | -40°C to +85°C | Through Hole | |||||||||||
Qty Unit Price 1,000 $0.32 2,000 $0.31 | 0 | 8 Weeks | Bag | 20pF | 18.432MHz | ±30ppm | -40°C to +85°C | Through Hole | |||||||||||
Qty Unit Price 100 $0.335 300 $0.325 1,000 $0.32 2,000 $0.31 | 0 | 8 Weeks | Bag | RADIAL | 20pF | 19.6608MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||
Qty Unit Price 100 $0.325 600 $0.32 1,200 $0.315 1,500 $0.31 | 0 | 9 Weeks | Bag | 20MHz | ±30ppm | -20°C to +70°C | Through Hole | ||||||||||||
Qty Unit Price 100 $0.32 2,000 $0.31 | 0 | 8 Weeks | Bag | 20pF | 25MHz | ±30ppm | -40°C to +85°C | Through Hole |
Added to Your Shopping Cart