ATS120-E in Bag by CTS | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS120-E

ATS Series 12 MHz ±30 ppm Series pF -40 to +85 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS ATS120-E - Technical Attributes
Attributes Table
Operating Frequency: 12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.50
USD
Quantity
Unit Price
100
$0.335
300
$0.325
1,000
$0.32
2,000+
$0.31
Product Variant Information section