ATS16B-E in Bag by CTS | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS16B-E

ATS Series 16 MHz ±30 ppm 18 pF -40 to +85 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS ATS16B-E - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
1
$0.35
75
$0.34
200
$0.335
400
$0.33
1,250+
$0.315
Product Variant Information section