Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
onsemi SZMMBZXXVXLT1G Series 40 W 38 V clamp Dual Common Anode Zener TVS Diode - SOT-23 | Qty Unit Price 3,000 $0.0317 9,000 $0.0309 12,000 $0.0307 30,000 $0.0301 45,000 $0.0294 | 6,630,000 Ready to Ship! | 9 Weeks | 2509 | Reel | SOT-23 (SC-59,TO-236) | 25.65V | 38V | Uni-Directional | 40W | 28.35V | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0556 9,000 $0.0542 15,000 $0.0536 30,000 $0.0527 60,000 $0.0514 | 2,130,000 Ready to Ship! | 13 Weeks | 2438 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Uni-Directional | 5W | 65.3A | 800µA | 600W | 10mA | 5V | -65°C to +150°C | -65°C to +175°C | 7V | Surface Mount | ||||
Qty Unit Price 3,000 $0.0213 9,000 $0.0208 15,000 $0.0206 45,000 $0.0201 75,000 $0.0196 | 1,743,000 Ready to Ship! | 8 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | 14.25V | 21V | Uni-Directional/Bi-Directional | 40W | 15.75V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.188 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 1,620,000 Ready to Ship! | N/A | 2412 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 1,488,000 Ready to Ship! | 13 Weeks | 2234 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 12V | Bi-Directional | 400W | 17A | 1µA | 400W | 12V | -55°C to +125°C | -55°C to +150°C | 75pF | Surface Mount | |||||
Nexperia PESD3V3Z1Bxxx 3.3 V 0.28 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 | Qty Unit Price 9,000 $0.0212 27,000 $0.0208 36,000 $0.0206 90,000 $0.0202 135,000 $0.0198 | 1,476,000 Ready to Ship! | 8 Weeks | 2430 | Reel | 6.9V | 5.3V | Bi-Directional | 50nA | 3.3V | -40°C to +125°C | -65°C to +150°C | 0.28pF | Surface Mount | ||||||||
Nexperia PESD2V0Y1Bxxx 2 V 0.69 pF 6 A SMT Bidirectional ESD Protection Diode - DSN0603-2 | Qty Unit Price 9,000 $0.0372 18,000 $0.0367 27,000 $0.0363 45,000 $0.0359 90,000 $0.035 | 1,269,000 Ready to Ship! | 8 Weeks | 2451 | Reel | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.05 9,000 $0.0488 15,000 $0.0482 30,000 $0.0474 60,000 $0.0463 | 1,236,000 Ready to Ship! | 13 Weeks | 2448 | Reel | SMB (DO-214AA) | 16.7V | 24.4V | Uni-Directional | 600W | 24.6A | 1µA | 600W | 1mA | 15V | 5V | -65°C to +150°C | -65°C to +175°C | 1300pF | 18.5V | Surface Mount | ||
Qty Unit Price 3,000 $0.0899 6,000 $0.0884 12,000 $0.087 15,000 $0.0865 45,000 $0.0837 | 1,209,000 Ready to Ship! | 18 Weeks | 2438 | Reel | SMB (DO-214AA) | 14.3V | 21.2V | Uni-Directional | 28.8A | 1µA | 600W | 1mA | 12.8V | -65°C to +150°C | -65°C to +150°C | 15.8V | Surface Mount | |||||
Qty Unit Price 3,000 $0.0188 9,000 $0.0184 15,000 $0.0182 45,000 $0.0177 75,000 $0.0173 | 1,005,000 Ready to Ship! | 7 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | 25.65V | 40V | Uni-Directional/Bi-Directional | 40W | 28.35V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0493 9,000 $0.0481 15,000 $0.0475 30,000 $0.0467 60,000 $0.0456 | 954,000 Ready to Ship! | 6 Weeks | 2432 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0495 9,000 $0.0483 15,000 $0.0477 30,000 $0.047 60,000 $0.0458 | 948,000 Ready to Ship! | 12 Weeks | 2441 | Reel | SOD-323 | Surface Mount | ||||||||||||||||
Qty Unit Price 2,500 $0.0677 7,500 $0.066 12,500 $0.0652 25,000 $0.0642 50,000 $0.0625 | 870,000 Ready to Ship! | 13 Weeks | 2236 | Reel | SMB (DO-214AA) | 13.3V | 25.3V | Bi-Directional | 600W | 157A | 0.2µA | 600W | 12V | 1mA | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Unit Price 10,000 $0.102 20,000 $0.10 30,000 $0.0987 | 830,000 Ready to Ship! | 12 Weeks | 2432 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 3,000 $0.0188 9,000 $0.0184 15,000 $0.0182 45,000 $0.0177 75,000 $0.0173 | 729,000 Ready to Ship! | 7 Weeks | 2419 | Reel | SOT-23 (SC-59,TO-236) | 25.65V | 40V | Uni-Directional/Bi-Directional | 40W | 28.35V | Surface Mount | |||||||||||
Qty Unit Price 5,000 $0.0507 10,000 $0.0499 20,000 $0.0491 25,000 $0.0489 75,000 $0.0473 | 725,000 Ready to Ship! | 13 Weeks | 2307 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Bi-Directional | 400W | 6.2A | 1µA | 400W | 1mA | 40V | -65°C to +150°C | -65°C to +175°C | 290pF | 49.1V | Surface Mount | |||
Qty Unit Price 3,000 $0.0445 9,000 $0.0434 15,000 $0.0429 45,000 $0.0419 75,000 $0.041 | 714,000 Ready to Ship! | 8 Weeks | 2445 | Reel | SOT-23 (SC-59,TO-236) | 6.2V | 9.8V | Uni-Directional | 300W | 7.3V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0165 9,000 $0.0161 15,000 $0.0159 60,000 $0.0154 90,000 $0.0151 | 636,000 Ready to Ship! | 9 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | 17.1V | 25V | Bi-Directional | 40W | 1.6A | 50A | 40W | 1mA | 14.5V | 0.9V | -55°C to +150°C | -55°C to +150°C | 18.9V | Surface Mount | |||
Qty Unit Price 3,000 $0.05 9,000 $0.0488 15,000 $0.0482 30,000 $0.0474 60,000 $0.0463 | 633,000 Ready to Ship! | 13 Weeks | 2443 | Reel | SMB (DO-214AA) | 44.4V | 64.5V | Bi-Directional | 600W | 9.3A | 1µA | 600W | 1mA | 40V | -65°C to +150°C | -65°C to +175°C | 1000pF | 49.1V | Surface Mount | |||
Qty Unit Price 10,000 $0.0289 20,000 $0.0285 30,000 $0.0282 50,000 $0.0279 100,000 $0.0273 | 630,000 Ready to Ship! | 8 Weeks | 2443 | Reel | SOD-882 | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0213 9,000 $0.0208 15,000 $0.0206 45,000 $0.0201 75,000 $0.0196 | 600,000 Ready to Ship! | 8 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | 14.25V | 21V | Uni-Directional/Bi-Directional | 40W | 15.75V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0251 9,000 $0.0245 30,000 $0.0239 60,000 $0.0235 120,000 $0.0229 | 597,000 Ready to Ship! | 10 Weeks | 2443 | Reel | SOD-523 (SC-79) | 5.8V | Bi-Directional | 50W | 7.8V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 570,000 Ready to Ship! | 13 Weeks | 2233 | Reel | SMC (DO-214AB) | 14.4V | 21.5V | Uni-Directional | 233A | 500µA | 10mA | 13V | 5V | -65°C to +150°C | -65°C to +150°C | 15.9V | Surface Mount | |||||
Qty Unit Price 3,000 $0.0499 9,000 $0.0486 15,000 $0.048 30,000 $0.0473 60,000 $0.0461 | 516,000 Ready to Ship! | 13 Weeks | 2426 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 5W | 11.3A | 1µA | 600W | 1mA | 33V | -65°C to +150°C | -65°C to +175°C | 40.6V | Surface Mount | ||||
Qty Unit Price 3,000 $0.0556 9,000 $0.0542 15,000 $0.0536 30,000 $0.0527 60,000 $0.0514 | 504,000 Ready to Ship! | 13 Weeks | 2434 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Uni-Directional | 600W | 40.6V | Surface Mount |
Added to Your Shopping Cart