SM36.TCT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM36.TCT

SM Series 40 V 40 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Semtech SM36.TCT - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

SM36 300 Watt TVS Diode Array

The SM series of transient voltage suppressors (TVS) are designed to protect  components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

SM36.TBT

The sm36 features  high surge  capability, low operating and clamping voltages, and fast response time. This makes them ideal for use asboard level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. The low profile SOT23 package allows flexibility in the design of “crowded”circuit boards. The SM series will meet the surge requirements of IEC61000-4-2 (Formerly IEC 801-2), Level 4, “Human Body Model” for air and contact discharge. the sm36 offers300 watts peak pulse power (tp = 8/20µs).

 

Read More...
Pricing Section
Global Stock:
1,629,000
USA:
1,629,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.185
9,000
$0.184
12,000
$0.183
15,000+
$0.18