
Manufacturer Part #
SM05T1G
SM05T1 Series 7.3 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3
Product Specification Section
onsemi SM05T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SM05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.2V |
Clamping Voltage-Max: | 9.8V |
Directional: | Uni-Directional |
Power Dissipation: | 300W |
Breakdown Voltage-Max: | 7.3V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
714,000
USA:
714,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0445
9,000
$0.0434
15,000
$0.0429
45,000
$0.0419
75,000+
$0.041
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount