PESD1LIN,115 in Reel by Nexperia | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1LIN,115

PESD1LIN Series 44 V 17 pF SMT LIN Bus ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia PESD1LIN,115 - Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The PESD1LIN,115 is a part of PESD1 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOD-323 package.

Features:

  • ESD protection of one automotive LIN-bus line
  • Asymmetrical diode configuration ensures an optimized protection against ElectroMagnetic Interferences (EMI) of a LIN Electronic Control Unit (ECU)
  • Max. peak pulse power: PPP = 160W at tp = 8/20 µs
  • Low clamping voltage: VCL = 40 V at IPP = 1 A
  • Ultra low leakage current: IRM < 1 nA
  • ESD protection of up to 23 kV
  • IEC 61000-4-2, level 4 (ESD)
  • IEC 61000-4-5 (surge); IPP = 3 A at tp = 8/20 µs
  • AEC-Q101 qualified

Applications:

  • LIN-bus protection
  • Automotive applications

View the complete PESD1 series of ESD protection diodes

 

Read More...
Pricing Section
Global Stock:
1,023,000
USA:
1,023,000
2,865,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$148.50
USD
Quantity
Unit Price
3,000
$0.0495
9,000
$0.0483
15,000
$0.0477
30,000
$0.047
60,000+
$0.0458
Product Variant Information section