text.skipToContent text.skipToNavigation
KYOCERA AVX

 

KYOCERA AVX Cylindrical SuperCapacitors

Featuring the SCC and SCM Series

The SCC and SCM series of SuperCapacitors by KYOCERA AVX are cylindrical electrochemical double-layer capacitors offering excellent pulse power handling characteristics. Based on the combination of very high capacitance and very low ESR, these cylindrical capacitors can be used by themselves or in conjunction with primary or secondary batteries.

They provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.

Features and Benefits
  • Cap values from 1F – 3000F (SCC Series)
  • High pulse power capability
  • Low ESR
  • Low leakage current
Applications
  • Camera flash systems
  • Energy harvesting
  • GSM/GSR pulse applications
  • UPS/Industrial
  • Wireless alarms
  • Remote metering
  • Scanners
  • Toys and games

 


Datasheets (SCC Series)
Datasheets (SCM Series)
 
AVX's Electrochemical Double-Layer Capacitors (SuperCapacitors) Part 1 of 2
AVX's Electrochemical Double-Layer Capacitors (SuperCapacitors) Part 2 of 2