SCMS22F255PRBA0 in Bag by KYOCERA AVX | Super Caps | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMS22F255PRBA0

SCM Series 5.5 V 2.5 F 20x22x10mm LS=15.5mm +100/-0% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
KYOCERA AVX SCMS22F255PRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.5F
Rated Voltage: 5.5V
Tolerance (%): 0% to 100%
ESR (Equivalent Series Resistance): 180mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 15.5mm
Dimension: L  20mm x W  10mm x H  23.5mm
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.22
USD
Quantity
Unit Price
1
$2.22
20
$2.17
25
$2.18
40
$2.15
75
$2.15
125
$2.11
200
$2.12
250
$2.06
500+
$2.06
Product Variant Information section