
Manufacturer Part #
SCMR22C155PRBA0
SCM Series 5 V 1.5 F Ø8 x 22 mm +100%/-0% Radial Double Layer Super Capacitor
Product Specification Section
KYOCERA AVX SCMR22C155PRBA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
KYOCERA AVX SCMR22C155PRBA0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1.5F |
Rated Voltage: | 5V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 190mΩ |
Operating Temp Range: | -40°C to +85°C |
Lead Spacing: | 11.5mm |
Dimension: | L 16mm x W 8mm x H 23.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.76
25
$1.74
50
$1.72
150
$1.69
300+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
1200 per Box
Mounting Method:
Through Hole