SCCU30E356SRB in Bag by KYOCERA AVX | Super Caps | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCU30E356SRB

SCC Series 3 V 35 F 16x30mm LS=7.5mm +30%/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
KYOCERA AVX SCCU30E356SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 35F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 20mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 8mm
Dimension: H  32mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.18
USD
Quantity
Unit Price
1
$4.18
10
$4.09
20
$2.41
25
$4.03
50
$3.98
125
$3.87
150
$2.35
400+
$2.28
Product Variant Information section