Manufacturer Part #
SCCR20B335PRB
SCC Series 2.7 V 3.3 F 8 x 20 mm LS= 3.5 mm Radial Super Capacitor
Product Specification Section
KYOCERA AVX SCCR20B335PRB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SCCR20B335PRB - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 3.3F |
Rated Voltage: | 2.7V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 95mΩ |
Operating Temp Range: | -40°C to +65°C |
Lead Spacing: | 3.5mm |
Dimension: | H 22mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.795
30
$0.775
125
$0.75
300
$0.735
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1600 per Bag
Mounting Method:
Through Hole