Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Data Rate | Output Power | Supply Voltage | Sensitivity | Gain | Noise Figure | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Unit Price 2,500 $0.44 5,000 $0.43 7,500 $0.425 | 657,500 Ready to Ship! | 12 Weeks | 2422 | Reel | TSSOP-16 | Surface Mount | |||||||||||||||
Qty Unit Price 4,000 $1.40 | 312,000 Ready to Ship! | 12 Weeks | 2441 | Reel | QFN-24 | 413MHz to 1055MHz | 0.1kbps to 500kbps | 16dBm | 1.8V to 3.6V | -128dBm | 8dB | 27mA | -40°C to +105°C | -40°C to +125°C | 24 | 3 | Surface Mount | ||||
MaxLinear SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N | Qty Unit Price 2,500 $0.345 5,000 $0.34 7,500 $0.335 12,500 $0.33 | 52,500 Ready to Ship! | 12 Weeks | 2406 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
MaxLinear SP3078E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8 | Qty Unit Price 2,500 $0.39 5,000 $0.385 10,000 $0.38 | 32,500 Ready to Ship! | 12 Weeks | 2237 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.62 5,000 $0.605 | 27,500 Ready to Ship! | 10 Weeks | 2438 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
MaxLinear SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N | Qty Unit Price 2,500 $0.345 5,000 $0.34 7,500 $0.335 12,500 $0.33 | 22,500 Ready to Ship! | 12 Weeks | 2348 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.875 | 15,000 Ready to Ship! | 10 Weeks | 2448 | Reel | SOIC-14 | Surface Mount | |||||||||||||||
Semtech SX Series 290 to 1020 MHz 300 Kbps Low Power Integrated UHF Transceiver - QFN-24 | Qty Unit Price 3,000 $2.12 | 12,000 Ready to Ship! | 16 Weeks | 2438 | Reel | QFN-24 | 290MHz to 1020MHz | 300kbps | 13dBm | 1.8V to 3.6V | -118dBm | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.46 5,000 $0.455 7,500 $0.45 | 10,000 Ready to Ship! | 12 Weeks | 2423 | Reel | TSSOP-16 | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.78 | 10,000 Ready to Ship! | 16 Weeks | 2243 | Reel | TSSOP-28 | Surface Mount | |||||||||||||||
MaxLinear SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8 | Qty Unit Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 | 10,000 Ready to Ship! | 12 Weeks | 2427 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
MaxLinear SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8 | Qty Unit Price 2,500 $0.795 | 7,500 Ready to Ship! | 12 Weeks | 2516 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.54 5,000 $0.525 | 7,500 Ready to Ship! | 26 Weeks | 2431 | Reel | SOIC-8 | 2.4kbps to 20kbps | 5.5V to 27V | -40°C to +150°C | -55°C to +150°C | 8 | 2A | Surface Mount | |||||||||
Semtech SX Series 290 to 1020 MHz 300 Kbps Low Power Integrated UHF Transceiver - QFN-24 | Qty Unit Price 3,000 $2.12 | 6,000 Ready to Ship! | 16 Weeks | 2351 | Reel | QFN-24 | 290MHz to 1020MHz | 300kbps | 13dBm | 1.8V to 3.6V | -118dBm | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.445 5,000 $0.435 7,500 $0.43 | 5,000 Ready to Ship! | 20 Weeks | 2402 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
MaxLinear SP3082E Series 115 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8 | Qty Unit Price 2,500 $0.345 5,000 $0.34 7,500 $0.335 12,500 $0.33 | 5,000 Ready to Ship! | 12 Weeks | 2411 | Reel | SOIC-8N | Surface Mount | ||||||||||||||
Qty Unit Price 2,500 $0.46 5,000 $0.455 7,500 $0.45 | 5,000 Ready to Ship! | 12 Weeks | 2423 | Reel | SOIC-16N | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $0.50 5,000 $0.495 7,500 $0.49 | 5,000 Ready to Ship! | 12 Weeks | 2422 | Reel | TSSOP-16 | Surface Mount | |||||||||||||||
Renesas DA14535 Series 2.4 GHz 64 KB RAM Ultra Low Power Bluetooth 5.3 SoC - FCGQFN-24 | Qty Unit Price 1 $2.20 15 $2.01 100 $1.89 400 $1.79 2,000 $1.69 | 4,000 Ready to Ship! | 18 Weeks | 2431 | Cut Tape Available in Mini-Reel | 2.4GHz | -19dBm to +4dBm | 1.2V to 3.3V | -94.5dBm | 20µA | -40°C to +105°C | -50°C to +150°C | 24 | Surface Mount | |||||||
Qty Unit Price 4,000 $3.44 | 4,000 Ready to Ship! | 15 Weeks | 2440 | Reel | VFQFN-36 | 100Mbps | 3.1V to 3.5V | -40°C to +125°C | -55°C to +150°C | 36 | 1 | Surface Mount | |||||||||
Microchip MCP2562 Series 5.5 V 70 mA High-Speed CAN Flexible Data Rate Transceiver- SOIC-8 | Qty Unit Price 3,300 $0.99 | 3,300 Ready to Ship! | 4 Weeks | 2309 | Reel | SOIC-8 | 5000kHz | 8Mbps | 4.5V to 5.5V | 70mA | -40°C to +150°C | -65°C to +155°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $2.27 | 3,000 Ready to Ship! | 16 Weeks | 2503 | Reel | QFN-24 | 290MHz to 1020MHz | 300kbps | 20dBm | 2.4V to 3.6V | -120dBm | Surface Mount | ||||||||||
Qty Unit Price 2,500 $0.42 5,000 $0.41 7,500 $0.405 | 2,500 Ready to Ship! | 10 Weeks | 2504 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $1.26 40 $1.24 125 $1.23 400 $1.21 1,250 $1.18 | 1,326 Ready to Ship! | 12 Weeks | 2343 | Tube | SOIC-16 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $13.50 5 $13.32 25 $13.15 50 $13.07 150 $12.85 | 621 Ready to Ship! | 35 Weeks | 1502 | Bulk | 333MHz | 20Mbps | 1.08V to 1.32V | 48dB | -40°C to +85°C | -55°C to +150°C | 12 x 12 x 1.2 mm | Surface Mount |
Added to Your Shopping Cart