Manufacturer Part #
SX1231HIMLTRT
SX1231 VARIANT FOR 20DBM POWER
Product Specification Section
Semtech SX1231HIMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site/Material Change
04/12/2022 Details and Download
Description, Purpose and Effect of Change: For business continuity purposes, Semtech will start using qualified second-sources for assembly of the above-mentioned parts. The assembly of these parts are currently performed at Carsem (Malaysia). Second-source assembly has been qualified at Greatek (Taiwan).
Part Status:
Active
Active
Semtech SX1231HIMLTRT - Technical Attributes
Attributes Table
Frequency Range: | 290MHz to 1020MHz |
Data Rate: | 300kbps |
Output Power: | 20dBm |
Supply Voltage: | 2.4V to 3.6V |
Sensitivity: | -120dBm |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,000+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount