text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3232EUCY-L/TR

SP3232EU Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - TSSOP-16

Product Specification Section
MaxLinear SP3232EUCY-L/TR - Technical Attributes
Attributes Table
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The SP3232EUCY-L/TR 3.3 V, 1000 Kbps RS-232 Transceiver. The SP3222EB/3232EB transceivers meet the EIA/TIA-232 and V.28/V.24 communication protocols and can be implemented in batterypowered, portable, or hand-held applications such as notebook or palmtop computers.

The SP3222EB/3232EB devices all feature  ipex's proprietary on-board charge pump circuitry that generates 2 x VCC for RS-232 voltage levels from a single +3.0V to +5.5V power supply. This series is ideal for +3.3V-only systems, mixed +3.3V to +5.5V   stems, or +5.0V-only systems that require true RS-232 performance. The SP3222EB/3232EB series have  Drivers that operate at a typical data rate of 250kbps fully loaded.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Interoperable with EIA/TIA - 232 and adheres to EIA/TIA - 562 down to a +2.7V power source
  • Enhanced ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
  • 1000 kbps Minimum Transmission Rate
  • Ideal for Handheld, Battery Operated Applications

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,287.50
USD
Quantity
Web Price
2,500+
$0.515