text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14535-00000FX2

DA14535 Series 2.4 GHz 64 KB RAM Ultra Low Power Bluetooth 5.3 SoC - FCGQFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2431
Product Specification Section
Renesas DA14535-00000FX2 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Output Power: -19dBm to +4dBm
Supply Voltage: 1.2V to 3.3V
Sensitivity: -94.5dBm
Supply Current: 20µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.02
USD
Quantity
Unit Price
1
$2.02
15
$1.85
100
$1.74
400
$1.65
2,000+
$1.55