text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2100

Broadband powerline communication SoC, TFBGA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1502
Product Specification Section
STMicroelectronics ST2100 - Technical Attributes
Attributes Table
Frequency Range: 333MHz
Data Rate: 20Mbps
Supply Voltage: 1.08V to 1.32V
Gain: 48dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Dimension: 12 x 12 x 1.2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
621
USA:
621
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.73
USD
Quantity
Web Price
1
$14.73
4
$14.55
20
$14.35
40
$14.26
125+
$14.03
Product Variant Information section