| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
| Qty Unit Price 3,000 $0.158 9,000 $0.156 12,000 $0.155 30,000 $0.153 45,000 $0.15 | 14,625,000 Ready to Ship! | 29 Weeks | 2506 | Reel | SSOT-3 | P-Ch | 60V | 0.17Ω | 0.46|W | 8.6nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0162 9,000 $0.0158 15,000 $0.0156 60,000 $0.0152 90,000 $0.0149 | 8,349,000 Ready to Ship! | 30 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 225|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.021 9,000 $0.0205 15,000 $0.0203 45,000 $0.0198 75,000 $0.0194 | 6,147,000 Ready to Ship! | 21 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 360|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0183 9,000 $0.0178 15,000 $0.0176 45,000 $0.0172 75,000 $0.0168 | 4,629,000 Ready to Ship! | N/A | 2421 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 6Ω | 0.36|W | 2.4nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.018 9,000 $0.0176 15,000 $0.0174 45,000 $0.017 75,000 $0.0166 | 4,404,000 Ready to Ship! | N/A | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 25V | 4Ω | 0.35|W | 0.7nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.011 9,000 $0.0106 30,000 $0.0103 60,000 $0.0101 120,000 $0.0097 | 3,747,000 Ready to Ship! | 8 Weeks | 2439 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 50V | 3.5Ω | 0.35W | 20V | 0.22A | 5ns | 36ns | 18ns | 14ns | -55°C to +150°C | 1.5V | 27pF | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0275 9,000 $0.0268 15,000 $0.0265 30,000 $0.0261 60,000 $0.0254 | 3,720,000 Ready to Ship! | 30 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 225|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0095 12,000 $0.0092 30,000 $0.009 75,000 $0.0087 120,000 $0.0084 | 3,594,000 Ready to Ship! | 8 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 200|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0247 9,000 $0.024 15,000 $0.0238 30,000 $0.0234 60,000 $0.0228 | 3,456,000 Ready to Ship! | 9 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 25V | 0.45Ω | 0.35|W | 2.3nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0545 9,000 $0.0532 15,000 $0.0526 60,000 $0.0511 90,000 $0.05 | 3,255,000 Ready to Ship! | 20 Weeks | 2346 | Reel | MICRO-3 | P-Ch | 1 | 12V | 0.05Ω | 1.3|W | 10nC | 4.3A | 11ns | 250ns | 32ns | 210ns | -55°C to +150°C | -0.55V | 830pF | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0162 9,000 $0.0158 15,000 $0.0156 60,000 $0.0152 90,000 $0.0149 | 2,727,000 Ready to Ship! | 30 Weeks | 2451 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 225|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0179 9,000 $0.0175 15,000 $0.0173 45,000 $0.0169 75,000 $0.0165 | 2,250,000 Ready to Ship! | 12 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 50V | 10Ω | 300|mW | Surface Mount | |||||||||||||||
Diodes Incorporated N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3 | Qty Unit Price 3,000 $0.0188 9,000 $0.0183 15,000 $0.0181 45,000 $0.0177 75,000 $0.0173 | 2,172,000 Ready to Ship! | 24 Weeks | 2518 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 300|mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0217 9,000 $0.0211 15,000 $0.0209 45,000 $0.0204 75,000 $0.0199 | 2,001,000 Ready to Ship! | 9 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 25V | 1.5Ω | 0.35|W | 1.5nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0545 9,000 $0.0532 15,000 $0.0526 60,000 $0.0511 90,000 $0.05 | 1,800,000 Ready to Ship! | 19 Weeks | 2502 | Reel | MICRO-3 | P-Ch | 20V | 0.065Ω | 1.3|W | 8nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0622 9,000 $0.0607 15,000 $0.06 60,000 $0.0582 90,000 $0.057 | 1,587,000 Ready to Ship! | 18 Weeks | 2524 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 37mΩ | 1.3W | 6.8nC | 12V | 5A | 4.2ns | 22ns | 5.6ns | 9.1ns | -55°C to +150°C | 1.1V | Si | 1.02mm | 3.04mm | 650pF | Surface Mount | |
| Qty Unit Price 3,000 $0.0333 9,000 $0.0325 12,000 $0.0323 30,000 $0.0316 45,000 $0.0309 | 1,446,000 Ready to Ship! | 18 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 50V | 3.5Ω | 225|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0284 12,000 $0.0276 45,000 $0.0269 75,000 $0.0266 150,000 $0.0258 | 1,413,000 Ready to Ship! | 14 Weeks | 2445 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 47mΩ | 0.75W | 3nC | 20V | 3.16A | 7ns | 14ns | 12ns | 6ns | -55°C to +150°C | 3V | 305pF | Surface Mount | ||||
Diodes Incorporated Dual N-Channel 60 V 40 mΩ Surface Mount Enhancement Mode Mosfet - SOIC-8 | Qty Unit Price 2,500 $0.182 7,500 $0.179 10,000 $0.178 25,000 $0.175 37,500 $0.173 | 1,355,000 Ready to Ship! | 24 Weeks | 2528 | Reel | SOIC-8 | Dual N-Ch | 60V | 40mΩ | 1.3|W | 22.4nC | Surface Mount | |||||||||||||
| Qty Unit Price 4,000 $0.26 12,000 $0.255 20,000 $0.25 | 1,300,000 Ready to Ship! | 24 Weeks | 2421 | Reel | P-Ch | 1 | 60V | 513mΩ | 3W | 15nC | 20V | 2.5A | 12ns | 19ns | 20ns | 12ns | -55°C to +150°C | 4V | Si | 1.8mm | 6.7mm | 601pF | Surface Mount | ||
| Qty Unit Price 4,000 $0.167 8,000 $0.166 12,000 $0.164 20,000 $0.163 40,000 $0.16 | 1,292,000 Ready to Ship! | 21 Weeks | 2435 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 100V | 0.35Ω | 2|W | 4.6nC | Surface Mount | ||||||||||||||
Micro Commercial Components 2N7002DW Series 60 V 115 mA 7.5 Ohm SMT Dual N-Channel Mosfet - SOT-363 | Qty Unit Price 3,000 $0.0231 9,000 $0.0225 15,000 $0.0223 30,000 $0.0219 60,000 $0.0214 | 1,242,000 Ready to Ship! | 8 Weeks | 2513 | Reel | SOT-363 (SC-70-6, SC-88) | Dual N-Ch | 2 | 60V | 7Ω | 150mW | 20V | 115mA | -55°C to +150°C | 2.5V | 50pF | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0739 9,000 $0.0721 15,000 $0.0713 45,000 $0.0696 75,000 $0.068 | 1,221,000 Ready to Ship! | N/A | 2410 | Reel | MICRO-3 | N-Ch | 20V | 0.25Ω | 540|mW | 2.6nC | Surface Mount | ||||||||||||||
Diodes Incorporated Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323 | Qty Unit Price 3,000 $0.0184 9,000 $0.0179 15,000 $0.0177 45,000 $0.0173 75,000 $0.0169 | 1,113,000 Ready to Ship! | 12 Weeks | 2452 | Reel | SOT-323 (SC-70) | N-Ch | 1 | 50V | 3.5Ω | 200mW | 20V | 200mA | 20ns | 20ns | -55°C to +150°C | 1.2V | 50pF | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.28 4,000 $0.275 10,000 $0.27 30,000 $0.265 | 1,062,000 Ready to Ship! | 26 Weeks | 2516 | Reel | TO-252AA | N-Ch | 1 | 100V | 39mΩ | 3W | 56nC | 20V | 31A | 12ns | 40ns | 27ns | 13ns | -55°C to +175°C | 4V | Si | 2.39mm | 6.73mm | 1690pF | Surface Mount |
Added to Your Shopping Cart