Manufacturer Part #
BSS138
N-Channel 50 V 6 Ω SMT Logic Level Enhancement Mode FET - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi BSS138 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSS138 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 50V |
| Drain-Source On Resistance-Max: | 6Ω |
| Rated Power Dissipation: | 0.36|W |
| Qg Gate Charge: | 2.4nC |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BSS138 is a 50 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor Available in a SOT-23-3 Package.
Product Features:
- RDS(ON) = 3.5 W @ VGS = 10V, ID = 0.22A
- RDS(ON) = 6.0 W @ VGS = 4.5V, ID = 0.22A
- High density cell design for extremelylow RDS(ON).
- Rugged and Relaible.
- Compact industry standard SOT-323 surface mount package
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Video Game Console
- External AC-DC Merchant Power Supply - Wireless Communications
- Medical Electronics/Devices
- Routers & LAN Switches
Pricing Section
Global Stock:
4,629,000
USA:
4,629,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0178
15,000
$0.0176
45,000
$0.0172
75,000+
$0.0168
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Unit Price: $0.0183 / Stock: 0 Qty: 3,000+$0.0183 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0183 / Stock: 54,000 Qty: 3,000+$0.0183 Stock: 54,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0183 / Stock: 4,629,000 Qty: 3,000+$0.0183 Stock: 4,629,000
- Reel Qty: 36,000+ / Unit Price: $0.0183 / Stock: 0 Qty: 3,000+$0.0183 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount