Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Breakdown Voltage-Max | Forward Voltage | Average Forward Current-Max | Power Dissipation | Diode Capacitance-Nom | Resistance | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 8,000 $0.0652 24,000 $0.0629 32,000 $0.0623 80,000 $0.0604 120,000 $0.0586 | 1,000,000 Ready to Ship! | 14 Weeks | 2405 | Reel | ||||||||||||||
Qty Web Price 3,000 $0.0488 9,000 $0.047 15,000 $0.0462 60,000 $0.0441 90,000 $0.0427 | 207,000 Ready to Ship! | 4 Weeks | 2422 | Reel | SOD-523 (SC-79) | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0488 9,000 $0.047 15,000 $0.0462 60,000 $0.0441 90,000 $0.0427 | 117,000 Ready to Ship! | 4 Weeks | 2423 | Reel | SOD-523 (SC-79) | Single | 50V | 1.2V | 100mA | 250mW | 0.3pF | 1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 1,500 $0.56 3,000 $0.55 4,500 $0.54 6,000 $0.535 7,500 $0.52 | 40,500 Ready to Ship! | 6 Weeks | 2421 | Reel | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0788 9,000 $0.0758 15,000 $0.0745 30,000 $0.0727 60,000 $0.0699 | 30,000 Ready to Ship! | 4 Weeks | 2331 | Reel | SOD-323 | Single | 35V | 1V | 100mA | 0.85pF | 0.36Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 800 $0.86 1,600 $0.84 2,400 $0.82 | 16,800 Ready to Ship! | N/A | 2434 | Reel | ||||||||||||||
Qty Web Price 15,000 $0.0541 30,000 $0.0529 45,000 $0.0521 60,000 $0.0516 75,000 $0.05 | 15,000 Ready to Ship! | 6 Weeks | 2436 | Reel | Single | 80V | 0.91V | 0.1A | 0.25W | 0.26pF | 1.1Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0438 9,000 $0.0422 15,000 $0.0415 60,000 $0.0396 90,000 $0.0384 | 12,000 Ready to Ship! | 4 Weeks | 2318 | Reel | SOT-23 (SC-59,TO-236) | 150V | 1.1V | 100mA | 250mW | 0.35pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0865 9,000 $0.0831 12,000 $0.0823 30,000 $0.0796 45,000 $0.077 | 9,000 Ready to Ship! | 4 Weeks | 2402 | Reel | SOT-23 (SC-59,TO-236) | 150V | 0.95V | 200A | 250mW | 0.6pF | 1.8Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.107 6,000 $0.105 9,000 $0.103 12,000 $0.102 15,000 $0.0981 | 6,000 Ready to Ship! | 13 Weeks | 2438 | Reel | ||||||||||||||
Qty Web Price 1 $0.39 100 $0.37 250 $0.36 500 $0.35 1,500 $0.325 | 3,356 Ready to Ship! | 6 Weeks | 2415 | Box | Through Hole | |||||||||||||
Qty Web Price 3,000 $0.0986 6,000 $0.0959 9,000 $0.0944 12,000 $0.0934 15,000 $0.09 | 3,000 Ready to Ship! | N/A | 2306 | Reel | SOD-323 | Single | 50V | 1.1V | 50mA | 0.2W | 0.35pF | 5Ω | 85°C/W | -65°C to +150°C | -65°C to +150°C | 1 | Surface Mount | |
BAR6402VH6327XTSA1 Infineon BAR6402V Series 150 V 100 mA 250 mW Surface Mount RF PIN Diode - PG-SC79-2 | Qty Web Price 3,000 $0.0471 9,000 $0.0454 15,000 $0.0446 60,000 $0.0425 90,000 $0.0412 | 3,000 Ready to Ship! | 4 Weeks | 2331 | Reel | SOD-523 (SC-79) | Single | 150V | 0.95V | 100mA | 250mW | 0.2pF | 1.35Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | |
Qty Web Price 1 $0.375 15 $0.30 75 $0.255 300 $0.215 1,500 $0.171 | 300 Ready to Ship! | 4 Weeks | 1602 | Cut Tape Available in Mini-Reel | SOT-323 (SC-70) | Common Cathode | 150V | 1.1V | 100mA | 250mW | 0.23pF | 0.85Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 1 $0.345 15 $0.27 75 $0.23 300 $0.192 1,500 $0.149 | 101 Ready to Ship! | 4 Weeks | 1631 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Single | 80V | 0.95V | 100mA | 250mW | 0.25pF | 0.6Ω | -55°C to +125°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 1 $0.0878 20 $0.0767 125 $0.0707 750 $0.0652 4,000 $0.0586 | 79 Ready to Ship! | 14 Weeks | 1925 | Cut Tape | ||||||||||||||
Qty Web Price 1 $0.42 15 $0.34 75 $0.295 300 $0.255 1,500 $0.21 | 29 Ready to Ship! | 13 Weeks | 1410 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | Single | 175V | 0.95V | 0.1A | 715mW | 0.23pF | 0.7Ω | -65°C to +150°C | -65°C to +150°C | 1 | Surface Mount | ||
Qty Web Price 1 $16.76 4 $16.55 15 $16.35 40 $16.20 100 $15.97 | 0 | 21 Weeks | Bag | |||||||||||||||
Qty Web Price 4,000 $0.375 8,000 $0.365 12,000 $0.36 | 0 | 6 Weeks | Bag | |||||||||||||||
Qty Web Price 10 $3.34 40 $3.23 150 $3.13 400 $3.06 1,000 $2.94 | 0 | 18 Weeks | Bag | |||||||||||||||
Qty Web Price 500 $0.225 2,000 $0.215 7,500 $0.205 12,500 $0.205 25,000 $0.195 | 0 | 16 Weeks | Bag | |||||||||||||||
Qty Web Price 1 $7.73 5 $7.63 25 $7.53 50 $7.49 150 $7.37 | 0 | 24 Weeks | Box | |||||||||||||||
Qty Web Price 1 $63.97 3 $63.10 5 $62.70 20 $61.63 30 $60.93 | 0 | 19 Weeks | Box | |||||||||||||||
DZW13500-04-BP Micro Commercial Components DZW10500 Series Ø63.5 mm Dia. 400 V 13500 A Welding Diode - W4 | Qty Web Price 12 $167.61 | 0 | 12 Weeks | Bulk | ||||||||||||||
Qty Web Price 1 $1.21 40 $1.18 150 $1.15 400 $1.12 1,500 $1.06 | 0 | N/A | Bulk |
Added to Your Shopping Cart