text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6404E6327HTSA1

Silicon PIN Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Infineon BAR6404E6327HTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 150V
Forward Voltage: 1.1V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.35pF
Resistance: 1.35Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.80
USD
Quantity
Unit Price
3,000
$0.0386
9,000
$0.0377
15,000
$0.0372
45,000
$0.0363
75,000+
$0.0356
Product Variant Information section