Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Topology | Input Voltage | Output Current-Max | Output Voltage Range | Output Type | Switching Frequency-Max | Operating Temp Range | Duty Cycle-Max | Efficiency | No. of Outputs | Quiescent Current | Storage Temperature Range | Load Regulation | Load Regulation (%) | Power Consumption | Moisture Sensitivity Level | Mounting Feature |
onsemi MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8 | Qty Unit Price 2,500 $0.285 5,000 $0.28 12,500 $0.275 | 512,500 Ready to Ship! | 15 Weeks | 2430 | Reel | SOIC-8 | Buck/Boost/Inverting | 3V to 40V | 1.5A | Adjustable | 100kHz | 0°C to 70°C | 87.7% | 1 | -65°C to +150°C | 10mV | 0.017% | Surface Mount | |||||
Diodes Incorporated AP3445 Series 5.5 V 2 A 588 mW Surface Mount Buck Switching Regulator - SOT-23-6 | Qty Unit Price 3,000 $0.0871 6,000 $0.0857 12,000 $0.0843 15,000 $0.0838 45,000 $0.0811 | 342,000 Ready to Ship! | 8 Weeks | 2433 | Reel | SOT-23-6 (SOT-26) | Buck | 2.7V to 5.5V | 2A | 0.6V to 5.5V | Adjustable | 1.2MHz | -40°C to +85°C | 100% | 1 | 55µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 2,500 $0.89 | 167,500 Ready to Ship! | 12 Weeks | 2206 | Reel | HSOP-8 | Buck | 4V to 18V | 3A | 0.8V to 18V | Adjustable | 1MHz | -40°C to +150°C | 100% | 1 | 1.5mA | -55°C to +150°C | 3 | Surface Mount | |||||
Monolithic Power Systems fully integrated, fixed-frequency, synchronous step-down converter | Qty Unit Price 5,000 $2.24 | 160,000 Ready to Ship! | 28 Weeks | 2441 | Reel | QFN-20 | Buck | 3.3V to 45V | 6A | 0.815V to 45V | Adjustable | 470kHz | -40°C to +150°C | 1 | 40µA | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Unit Price 2,500 $0.305 7,500 $0.30 12,500 $0.295 | 140,000 Ready to Ship! | 16 Weeks | 2328 | Reel | SOIC-8 | Surface Mount | |||||||||||||||||
Qty Unit Price 2,500 $0.27 5,000 $0.265 12,500 $0.26 | 105,000 Ready to Ship! | 20 Weeks | 2441 | Reel | HTSOP-J8 | Buck | 4.5V to 18V | 3A | 0.765V to 7V | Adjustable | 700kHz | -40°C to +85°C | 1 | 1mA | -55°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.435 5,000 $0.425 7,500 $0.42 | 105,000 Ready to Ship! | 20 Weeks | 2413 | Reel | SOIC-8 | Surface Mount | |||||||||||||||||
STMicroelectronics STBB1-A Series 5.5 V 1.5 MHz 1 A SMT Buck/Boost Switching Regulator - DFN-10 | Qty Unit Price 3,000 $1.14 | 90,000 Ready to Ship! | 16 Weeks | 2328 | Reel | DFN-10 | Buck/Boost | 5.5V | 1A | 1.2V to 5.5V | Adjustable | 1.5MHz | -40°C to +85°C | 94% | 1 | 5mA | -65°C to +150°C | 1% | Surface Mount | ||||
Qty Unit Price 2,500 $1.33 | 70,000 Ready to Ship! | 20 Weeks | 2308 | Reel | HTSOP-J8 | Buck | 7V to 28V | 3A | 1V to 19.6V | Adjustable | 616kHz | -40°C to +85°C | 1 | 290µA | -55°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 3,000 $0.535 | 69,000 Ready to Ship! | N/A | 2229 | Reel | Buck | 3V to 30V | 300mA | 1.23V to 27V | Adjustable | -40°C to +125°C | 96% | 85% | 1 | 34µA | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.305 7,500 $0.30 12,500 $0.295 | 67,500 Ready to Ship! | 20 Weeks | 2340 | Reel | SOIC-8 | Surface Mount | |||||||||||||||||
STMicroelectronics L5973D Series 36V 300 uA 280 kHz Buck SMT Switching Regulator - HSOP-8 | Qty Unit Price 2,500 $1.21 | 57,500 Ready to Ship! | 12 Weeks | 2402 | Reel | HSOP-8 | Buck | 36V | 2.5A | 1.235V to 35V | Adjustable | 280kHz | -40°C to +150°C | 100% | 90% | 1 | 2.5mA | -55°C to +150°C | 15mV | Surface Mount | |||
Qty Unit Price 1,500 $0.26 3,000 $0.255 6,000 $0.25 | 49,500 Ready to Ship! | 10 Weeks | 2424 | Reel | QFN-16W | Buck | 2.6V to 5.5V | 2A | 0.8V to 5V | Adjustable | 1MHz | -40°C to +85°C | 100% | 95% | 1 | -65°C to +150°C | 0.15% | Surface Mount | |||||
Qty Unit Price 2,500 $0.87 | 45,000 Ready to Ship! | 12 Weeks | 2341 | Reel | POWERSO-8 | Buck | 2.5V to 18V | 3A | 0.8V to 15.3V | Adjustable | 1.1MHz | -40°C to +125°C | 90% | 90% | 1 | 1.5mA | -40°C to +150°C | 0.5% | Surface Mount | ||||
onsemi MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8 | Qty Unit Price 2,500 $0.285 5,000 $0.28 12,500 $0.275 | 30,000 Ready to Ship! | 15 Weeks | 2431 | Reel | SOIC-8 | Buck/Boost/Inverting | 3V to 40V | 1.5A | Adjustable | 100kHz | 0°C to 70°C | 87.7% | 1 | -65°C to +150°C | 10mV | 0.017% | Surface Mount | |||||
onsemi MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator | Qty Unit Price 2,500 $0.31 7,500 $0.305 12,500 $0.30 | 22,500 Ready to Ship! | 14 Weeks | 2431 | Reel | SOIC-8 | Buck/Boost/Inverting | 3V to 40V | 1.5A | Adjustable | 100kHz | -40°C to +85°C | 87.7% | 1 | -65°C to +150°C | 10mV | Surface Mount | ||||||
onsemi LM2575 Series 40 V 1 A 52 kHz Adjustable Step-Down Switching Regulator - D2PAK-5 | Qty Unit Price 800 $1.05 1,600 $1.04 4,000 $1.03 | 21,600 Ready to Ship! | 13 Weeks | 2434 | Reel | TO-263-5 (D2PAK5) | Buck | 4.75V to 40V | 1A | Adjustable | 52kHz | -40°C to +125°C | 98% | 77% | 1 | 9mA | -65°C to +150°C | 1 | Surface Mount | ||||
Diodes Incorporated AP5100 Series 24 V 1.7 MHz Step-Down Converter with Switching Frequency- SOT23-6 | Qty Unit Price 3,000 $0.21 6,000 $0.205 15,000 $0.20 | 21,000 Ready to Ship! | 8 Weeks | 2444 | Reel | SOT-23-6 (SOT-26) | Buck | 4.75V to 24V | 1.2A | Adjustable | 1.7MHz | -25°C to +85°C | 87% | 90% | 1 | 1mA | -65°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $3.11 | 21,000 Ready to Ship! | 20 Weeks | 2407 | Reel | QFN-30 | Buck | 4.5V to 40V | 8A | 0.6V to 30V | Adjustable | 800kHz | -40°C to +125°C | 96% | 1 | 700µA | -65°C to +150°C | 2 | Surface Mount | |||||
Monolithic Power Systems MPQ4423H Series 36 V 500 kHz High Efficiency Synchronous Step Down Converter | Qty Unit Price 5,000 $1.62 | 20,000 Ready to Ship! | 28 Weeks | 2226 | Reel | QFN-8 | Buck | 4V to 36V | 3A | 0.8V to 32.4V | 500kHz | Surface Mount | |||||||||||
Diodes Incorporated AP3012 Series 16 V 500 mA 1.5 MHz Surface Mount Boost DC-DC Converter - SOT-25 | Qty Unit Price 3,000 $0.0998 6,000 $0.0981 9,000 $0.0971 15,000 $0.0959 30,000 $0.0934 | 18,000 Ready to Ship! | 8 Weeks | 2434 | Reel | SOT-23-5 (SOT-25) | Boost | 2.6V to 16V | 500mA | 1.25V to 29V | Adjustable | 1.5MHz | -40°C to +85°C | 90% | 81% | 1 | -65°C to +150°C | Surface Mount | |||||
Qty Unit Price 2,500 $1.19 | 17,500 Ready to Ship! | 20 Weeks | 2324 | Reel | HTSSOP-16 | Buck | 4.5V to 61V | 2A | 0.8V to 61V | Adjustable | 1.65MHz | -40°C to +150°C | 1 | 2.5mA | -65°C to +150°C | 3 | Surface Mount | ||||||
Qty Unit Price 2,500 $0.835 | 17,500 Ready to Ship! | 14 Weeks | 2422 | Reel | SOIC-8 | Buck | 4.5V to 40V | 0.5A | Adjustable | 165kHz | -40°C to +125°C | 95% | 80% | 1 | 10mA | -65°C to +150°C | 1 | Surface Mount | |||||
Diodes Incorporated AP2202K Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23 | Qty Unit Price 3,000 $0.0634 9,000 $0.0618 12,000 $0.0614 30,000 $0.0601 45,000 $0.0588 | 15,000 Ready to Ship! | 8 Weeks | 2352 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Diodes Incorporated AP2202K Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23 | Qty Unit Price 3,000 $0.0634 9,000 $0.0618 12,000 $0.0614 30,000 $0.0601 45,000 $0.0588 | 15,000 Ready to Ship! | 8 Weeks | 2443 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount |
Added to Your Shopping Cart