SC4530WLTRT in Reel by Semtech | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4530WLTRT

SC4530 Series 30 V 300 mA Adjustable Step-Down Switching Regulator - MLPD-W-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Semtech SC4530WLTRT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 30V
Output Current-Max: 300mA
Output Voltage Range: 1.23V to 27V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 96%
Efficiency: 85%
No. of Outputs: 1
Quiescent Current: 34µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The SC4530WLTRT is a micropower hysteretic current-mode step-down switching regulator capable of providing up to 300 mA of output current from 3 V to 30 V input voltage range. It is designed to provide very high standby efficiency while simplifying design.

Features:

  • Input Voltage Range: 3 V to 30 V
  • Low Quiescent Current: Drawing 19mA from VIN when Stepping Down from 12 V to 3.3 V at No Load
  • High Efficiency from 12 V Input to 5 V Output
    • > 80% at 650 mA
    • > 85% at 10 mA - 300 mA
  • Up to 300 mA Continuous DC Output Current
  • Integrated Power Switch and Schottky Diodes
  • Low Output Ripple
  • < 1mA Shutdown Current
  • Hysteretic Current-Mode Control
  • Cycle-by-Cycle Current Limiting
  • Alternating Between Micropower Idling and Switching States at Light Loads to Conserve Power
  • Output Short-Circuit Protection
  • Solution Footprint as Small as 50 mm2
  • Low-Profile 3 mm x 2 mm MLPD 8-Lead Package

Applications:

  • Portable Equipment
  • Notebook Computers
  • Distributed Supplies
  • Backup Power Supplies

View the Available Step-down Switching Regulators

Read More...
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000+
$0.535
Product Variant Information section