AP3445LW6-7 in Reel by Diodes Incorporated | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3445LW6-7

AP3445 Series 5.5 V 2 A 588 mW Surface Mount Buck Switching Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Diodes Incorporated AP3445LW6-7 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 55µA
Storage Temperature Range: -55°C to +150°C
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
342,000
USA:
342,000
453,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.30
USD
Quantity
Unit Price
3,000
$0.0871
6,000
$0.0857
12,000
$0.0843
15,000
$0.0838
45,000+
$0.0811
Product Variant Information section