STBB1-APUR in Reel by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STBB1-APUR

STBB1-A Series 5.5 V 1.5 MHz 1 A SMT Buck/Boost Switching Regulator - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
STMicroelectronics STBB1-APUR - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 5.5V
Output Current-Max: 1A
Output Voltage Range: 1.2V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 94%
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Unit Price
3,000+
$1.14
Product Variant Information section