
Manufacturer Part #
MC33063ADR2G
MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator
Product Specification Section
onsemi MC33063ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC33063ADR2G - Technical Attributes
Attributes Table
Topology: | Buck/Boost/Inverting |
Input Voltage: | 3V to 40V |
Output Current-Max: | 1.5A |
Output Type: | Adjustable |
Switching Frequency-Max: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 87.7% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation: | 10mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount