Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Shunt Type | Output Type | Accuracy | Reference Voltage | Output Voltage | Output Impedance | Output Current | Cathode Current | Supply Current | Power Dissipation | Operating Temp Range | Mounting Feature |
Diodes Incorporated AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator - SOT-23 | Qty Unit Price 3,000 $0.061 9,000 $0.0594 12,000 $0.059 30,000 $0.0578 45,000 $0.0565 | 72,000 Ready to Ship! | 12 Weeks | 2327 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | 0.5% to 1% | 1.24V | 1.24V to 18V | 0.15Ω | 0.1mA to 100mA | 370mW | -40°C to +125°C | Surface Mount | ||
Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 63,000 Ready to Ship! | 20 Weeks | 2250 | Reel | SOT-23-5 (SOT-25) | Shunt | Adjustable | ±0.5% | 1.24V | 1.24V to 6V | 0.2Ω | 0.06mA to 30mA | 0.5W | -40°C to +125°C | Surface Mount | |||
Qty Unit Price 3,000 $0.168 6,000 $0.166 9,000 $0.164 15,000 $0.161 | 42,000 Ready to Ship! | 7 Weeks | 2414 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 2.5V to 36V | 0.22Ω | 40µA | 100mA | 0.7W | -40°C to +125°C | Surface Mount | |||
Diodes Incorporated ZTL431 Series 1 % 2.5 V SMT Adjustable Precision Shunt Regulator - SOT-23 | Qty Unit Price 3,000 $0.0752 6,000 $0.074 12,000 $0.0728 15,000 $0.0724 45,000 $0.07 | 33,000 Ready to Ship! | 12 Weeks | 2323 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 2.5V | 2.5V to 20V | 0.5Ω | 1mA to 100mA | 330mW | -40°C to +150°C | Surface Mount | ||
Diodes Incorporated ZXRE4041 Series 1.225 V 0.5 % Accuracy Micropower Voltage Reference - SOT-23 | Qty Unit Price 3,000 $0.225 6,000 $0.22 12,000 $0.215 | 27,000 Ready to Ship! | 12 Weeks | 2441 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Fixed | ±0.5% | 1.225V | 1.225V | 0.6Ω | 330mW | -40°C to +125°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0893 6,000 $0.0878 12,000 $0.0864 15,000 $0.0859 45,000 $0.0831 | 21,000 Ready to Ship! | 9 Weeks | 2432 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 1.24V | 1.24V to 16V | 0.4Ω | 0.1mA to 20mA | 0.13W | -40°C to +85°C | Surface Mount | |||
STMicroelectronics TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23 | Qty Unit Price 3,000 $0.225 6,000 $0.22 15,000 $0.215 | 18,000 Ready to Ship! | 12 Weeks | 2333 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.25% | 1.24V | 1.24V to 24V | 0.2Ω | 0.5mA to 100mA | 360mW | -40°C to +125°C | Surface Mount | ||
Qty Unit Price 3,000 $0.076 6,000 $0.0747 12,000 $0.0735 15,000 $0.0731 45,000 $0.0707 | 15,000 Ready to Ship! | 8 Weeks | 2449 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±2% | 2.495V | 2.495V to 36V | 0.2Ω | 1mA to 100mA | 350mW | -40°C to +125°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0695 6,000 $0.0683 9,000 $0.0676 12,000 $0.0671 15,000 $0.0655 | 12,000 Ready to Ship! | N/A | 2320 | Reel | SOT-23 (SC-59,TO-236) | ±1% | 2.495V | -25°C to +85°C | Surface Mount | |||||||||
STMicroelectronics TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L | Qty Unit Price 3,000 $0.191 6,000 $0.189 9,000 $0.188 12,000 $0.187 15,000 $0.184 | 9,000 Ready to Ship! | 12 Weeks | 2403 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 1.24V | 1.24V to 24V | 0.2Ω | 0.5mA to 100mA | 0.36W | -40°C to +105°C | Surface Mount | ||
Qty Unit Price 2,500 $0.137 5,000 $0.136 7,500 $0.135 12,500 $0.134 25,000 $0.131 | 7,500 Ready to Ship! | 10 Weeks | 2347 | Reel | SOIC-8 | Shunt | Programmable | ±0.4% | 2.495V | 2.495V to 36V | 0.14Ω | 1mA to 100mA | 0.7W | -40°C to +125°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0725 9,000 $0.0707 12,000 $0.0702 30,000 $0.0687 45,000 $0.0672 | 6,000 Ready to Ship! | 8 Weeks | 2443 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | 2550V | 2.55V to 36V | 0.5Ω | 1mA | 950mW | -40°C to +125°C | Surface Mount | ||||
STMicroelectronics TLVH431 Series 1.24 to 18V 60 mA Programmable Shunt Voltage Reference-SOT-323-6L | Qty Unit Price 3,000 $0.0836 6,000 $0.0822 12,000 $0.0808 15,000 $0.0804 45,000 $0.0778 | 6,000 Ready to Ship! | 12 Weeks | 1444 | Reel | SOT-323-6L | Shunt | Adjustable | ±1.5% | 1.24V | 1.24V to 18V | 0.22Ω | 0.1mA to 60mA | -40°C to +125°C | Surface Mount | |||
STMicroelectronics TS824-1.2 Series 1.225 V ±1% Micropower Shunt Voltage Reference - SOT-23-3 | Qty Unit Price 3,000 $0.42 6,000 $0.415 9,000 $0.41 | 6,000 Ready to Ship! | 12 Weeks | 2108 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Fixed | ±1% | 1.225V | 0.25Ω | 0.04mA to 12mA | 360mW | -40°C to +85°C | Surface Mount | |||
Diodes Incorporated ZR431 Series 1 % 2.5 V SMT Adjustable Precision Zener Shunt Regulator - SOT-23 | Qty Unit Price 3,000 $0.117 6,000 $0.116 9,000 $0.115 15,000 $0.114 30,000 $0.112 | 6,000 Ready to Ship! | 12 Weeks | 2316 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 2.5V | 2.5V to 20V | 0.75Ω | 0.05mA to 100mA | 330mW | -40°C to +85°C | Surface Mount | ||
Qty Unit Price 2,500 $0.129 5,000 $0.127 12,500 $0.125 25,000 $0.123 | 5,000 Ready to Ship! | 10 Weeks | 2402 | Reel | SOIC-8 | Shunt | Adjustable | ±1% | 2.495V | 2.47V to 36V | 0.5Ω | 1mA to 100mA | 0.7W | 0°C to 70°C | Surface Mount | |||
Qty Unit Price 2,500 $0.133 5,000 $0.131 7,500 $0.13 12,500 $0.129 25,000 $0.127 | 5,000 Ready to Ship! | 10 Weeks | 2411 | Reel | SOIC-8 | Shunt | Adjustable | ±1% | 2.495V | 2.47V to 36V | 0.5Ω | 1mA to 100mA | 0.7W | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 3,000 Ready to Ship! | 6 Weeks | 2509 | Reel | Shunt | 1V | 1.56W | -40°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0725 9,000 $0.0707 12,000 $0.0702 30,000 $0.0687 45,000 $0.0672 | 3,000 Ready to Ship! | 8 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±1% | 2.495V | 2.47V to 36V | 0.5Ω | 1mA to 100mA | 950mW | 0°C to 70°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0848 6,000 $0.0834 12,000 $0.0821 15,000 $0.0816 45,000 $0.079 | 3,000 Ready to Ship! | 7 Weeks | 2447 | Reel | SOT-23 (SC-59,TO-236) | Shunt | Adjustable | ±0.5% | 1.24V | 1.24V to 16V | 0.4Ω | 0.1mA to 20mA | 0.13W | -40°C to +85°C | Surface Mount | |||
Vishay 3 V to 28 V 8 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerWFQFN -24 | Qty Unit Price 1 $2.16 2 $2.12 3 $2.09 4 $2.07 5 $2.05 | 2,960 Ready to Ship! | 15 Weeks | 2029 | Cut Tape Available in Mini-Reel | Surface Mount | ||||||||||||
Vishay 3 V to 28 V 8 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerWFQFN-24 | Qty Unit Price 1 $2.10 15 $1.92 75 $1.81 300 $1.72 1,500 $1.61 | 1,500 Ready to Ship! | 15 Weeks | 2343 | Cut Tape Available in Mini-Reel | Surface Mount | ||||||||||||
STMicroelectronics TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23 | Qty Unit Price 1 $0.28 15 $0.26 75 $0.25 300 $0.245 1,500 $0.23 | 1,000 Ready to Ship! | 12 Weeks | 1735 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Shunt | Fixed | ±2% | 1.225V | 0.25Ω | 0.065mA to 12mA | 360mW | -40°C to +85°C | Surface Mount | |||
Qty Unit Price 1 $0.45 15 $0.42 75 $0.405 300 $0.395 1,500 $0.375 | 400 Ready to Ship! | 12 Weeks | 1739 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Shunt | Fixed | ±1% | 2.5V | 0.2Ω | 0.05mA to 15mA | 0.36W | -40°C to +85°C | Surface Mount | ||||
Qty Unit Price 2,000 $0.0333 6,000 $0.0325 20,000 $0.0317 40,000 $0.0312 80,000 $0.0303 | 0 | 12 Weeks | 2421 | Ammo Pack | TO-92 | Shunt | Adjustable | ±0.5% | 2.5V | 2.5V to 36V | 0.15Ω | 1mA to 100mA | 0.77W | -40°C to +125°C | Through Hole |
Added to Your Shopping Cart