
Manufacturer Part #
TS3431CILT
TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23
Product Specification Section
STMicroelectronics TS3431CILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3431CILT - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.25% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 24V |
Output Impedance: | 0.2Ω |
Cathode Current: | 0.5mA to 100mA |
Power Dissipation: | 360mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount