Manufacturer Part #
SIC438AED-T1-GE3
3 V to 28 V 8 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerWFQFN -24
Product Specification Section
Vishay SIC438AED-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
01/26/2023 Details and Download
Description of Change: The Mosfet wafer plating process and the Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility and the Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SIC438AED-T1-GE3 - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 24-PowerWFQFN
Pricing Section
Global Stock:
2,960
USA:
2,960
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$2.16
2
$2.12
3
$2.09
4
$2.07
5+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Surface Mount