
Manufacturer Part #
LM431SBCM32X
LM431SB Series 2.495 V ±1 % SMT Programmable Shunt Regulator - SOT-23-3L
Product Specification Section
onsemi LM431SBCM32X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi LM431SBCM32X - Technical Attributes
Attributes Table
Accuracy: | ±1% |
Reference Voltage: | 2.495V |
Operating Temp Range: | -25°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0695
6,000
$0.0683
9,000
$0.0676
12,000
$0.0671
15,000+
$0.0655
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount