Manufacturer Part #
ZR431F01TA
ZR431 Series 1 % 2.5 V SMT Adjustable Precision Zener Shunt Regulator - SOT-23
Product Specification Section
Diodes Incorporated ZR431F01TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZR431F01TA - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 20V |
Output Impedance: | 0.75Ω |
Cathode Current: | 0.05mA to 100mA |
Power Dissipation: | 330mW |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZR431F01TA is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 100 mA.
It has an Operating temperature ranges b/w -40 °C to +85 °C and it is available in a SOT-223 package.
Features:
- Surface mount SOT223 and SOT23 packages
- 2%, 1 % and 0.5% tolerance
- Max. temperature coefficient 55 ppm/°C
- Temperature compensated for operation
- over the full temperature range
- Programmable output voltage
- 50 μA to 100 mA current sink capability
- Low output noise
Applications:
- Shunt regulator
- Series regulator
- Voltage monitor
- Over voltage/ under voltage protection
- Switch mode power supplies
Pricing Section
Global Stock:
696,000
USA:
15,000
Germany (Online Only):
681,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount