Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Primary - Voltage | Seconary Voltage | Turns Ratio (Np:Ns) | Power Rating (V/A) | Rated Current | Primary Winding | Secondary Winding | Inductance | DC Resistance | Tolerance (%) | Isolation Voltage-RMS | Operating Temp Range | Mounting Feature |
Qty Unit Price 600 $1.91 | 9,600 Ready to Ship! | 15 Weeks | 2428 | Reel | Flyback | 1:1 | 0.85A | 89.6µH | 0.145Ω | Surface Mount | |||||||||
HALO Electronics TG110 Series 0.4 uH 1 Ohm 10/100Base-TX Single Port Signal Magnetic Transformer | Qty Unit Price 700 $2.73 | 3,500 Ready to Ship! | 14 Weeks | 2505 | Reel | Converter | 1CT:1CT | 400nH | 1Ω | 1500V | -40°C to +85°C | ||||||||
Qty Unit Price 1,500 $0.955 | 3,000 Ready to Ship! | 10 Weeks | 2437 | Reel | Surface Mount | ||||||||||||||
Qty Unit Price 160 $3.59 | 2,720 Ready to Ship! | 18 Weeks | 2319 | Box | Laminated | 115V | 10V | 2.5V/A | 0.25A | Single | Dual | 4200V | Through Hole | ||||||
Qty Unit Price 42 $4.81 84 $4.75 126 $4.72 168 $4.68 420 $2.82 630 $2.78 | 2,520 Ready to Ship! | 14 Weeks | 2430 | Tube | |||||||||||||||
Qty Unit Price 600 $1.91 | 1,800 Ready to Ship! | 15 Weeks | 2502 | Reel | 1:1 | 0.85A | 3.8µH | 0.145Ω | Surface Mount | ||||||||||
Qty Unit Price 1 $1.68 25 $1.66 50 $1.64 150 $1.61 300 $1.58 | 1,745 Ready to Ship! | N/A | 2445 | Tube | Sealed | 167mA | Through Hole | ||||||||||||
HALO Electronics TGM Series 240 uH 0.6 Ohm 1:1:1.5 SMT PCMCIA DC/DC Converter Isolation Module | Qty Unit Price 68 $1.49 136 $1.47 204 $1.46 340 $1.44 | 1,224 Ready to Ship! | 14 Weeks | 2429 | Bag | ||||||||||||||
Qty Unit Price 115 $2.91 230 $2.86 | 1,150 Ready to Ship! | 15 Weeks | 2507 | Reel | Flyback | 1:1 | 2.08A | 3.4µH | 0.047Ω | Surface Mount | |||||||||
Qty Unit Price 60 $8.29 | 1,080 Ready to Ship! | 18 Weeks | 2439 | Box | |||||||||||||||
Pulse Electronics PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers | Qty Unit Price 130 $2.04 260 $2.02 390 $2.00 | 910 Ready to Ship! | 20 Weeks | 2447 | Reel | Flyback | 21µH | 2250V | -40°C to +130°C | Surface Mount | |||||||||
Qty Unit Price 80 $2.05 160 $2.03 240 $2.02 320 $2.01 400 $1.99 | 880 Ready to Ship! | 21 Weeks | 2501 | Tray | Through Hole | ||||||||||||||
HALO Electronics TG110 Series 0.4 uH 1 Ohm 10/100Base-TX Single Port Signal Magnetic Transformer | Qty Unit Price 700 $1.76 | 700 Ready to Ship! | 14 Weeks | 2450 | Reel | Converter | 1CT:1CT | 400nH | 1Ω | 1500V | -40°C to +85°C | ||||||||
Pulse Electronics PH9400 Series 1.21 mH 160 V us 5000 Vrms Surface Mount Pulse Transformer | Qty Unit Price 150 $2.67 | 600 Ready to Ship! | 24 Weeks | 2504 | Reel | Pulse | 160V | 1:1:1 | 1.21mH | 0.9Ω | 5000V | -40°C to +125°C | Surface Mount | ||||||
Qty Unit Price 600 $1.84 | 600 Ready to Ship! | 15 Weeks | 2302 | Reel | Flyback | 1:1 | 0.85A | 4.9mH | 0.145Ω | Surface Mount | |||||||||
Qty Unit Price 1 $1.68 25 $1.66 50 $1.64 150 $1.61 300 $1.58 | 600 Ready to Ship! | N/A | 2452 | Tube | Sealed | 1.5V/A | 167mA | Through Hole | |||||||||||
Qty Unit Price 72 $5.33 | 588 Ready to Ship! | N/A | 2417 | Box | |||||||||||||||
Qty Unit Price 80 $2.99 160 $2.96 240 $2.92 | 560 Ready to Ship! | 25 Weeks | 2424 | Tray | 1:1:1:1:1 | 450µH | -40°C to +125°C | Through Hole | |||||||||||
Qty Unit Price 500 $1.25 | 500 Ready to Ship! | 11 Weeks | 2452 | Reel | |||||||||||||||
Qty Unit Price 140 $2.62 280 $2.68 420 $2.67 560 $2.66 700 $2.62 | 420 Ready to Ship! | 15 Weeks | 2452 | Reel | Surface Mount | ||||||||||||||
Qty Unit Price 28 $6.16 56 $6.13 84 $6.11 112 $6.09 140 $6.04 | 420 Ready to Ship! | 14 Weeks | 2511 | Tube | |||||||||||||||
Qty Unit Price 1 $1.81 25 $1.79 50 $1.77 150 $1.74 300 $1.70 | 305 Ready to Ship! | 18 Weeks | 2431 | Tray | Current Sense | 1:166 | 0.1mA to 10mA | 23Ω | -30°C to +95°C | Through Hole | |||||||||
Qty Unit Price 1 $2.21 20 $2.17 40 $2.14 125 $2.11 250 $2.06 | 225 Ready to Ship! | 8 Weeks | 2404 | Tube | Converter | 2mH | 1Ω | Surface Mount | |||||||||||
Qty Unit Price 1 $1.68 25 $1.66 50 $1.64 150 $1.61 300 $1.58 | 200 Ready to Ship! | 16 Weeks | 2501 | Tube | Sealed | 19:1 | 250mA | Through Hole | |||||||||||
Qty Unit Price 1 $2.82 15 $2.77 20 $2.77 30 $2.73 50 $2.74 100 $2.68 150 $2.70 200 $2.62 400 $2.62 | 130 Ready to Ship! | 15 Weeks | 2435 | Tray | Flyback | 1:1 | 1.7A | 11.3µH | 0.057Ω | Surface Mount |
Added to Your Shopping Cart