F10-250-C2 in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

F10-250-C2

POWER XFMR 10 Vct @ 250 mA UL/cUL - Class 2, 115V

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Triad Magnetics F10-250-C2 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 115V
Seconary Voltage: 10V
Power Rating (V/A): 2.5V/A
Rated Current: 0.25A
Primary Winding: Single
Secondary Winding: Dual
Isolation Voltage-RMS: 4200V
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,720
USA:
2,720
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$574.40
USD
Quantity
Unit Price
160+
$3.59
Product Variant Information section