text.skipToContent text.skipToNavigation

Manufacturer Part #

VP5-0053TR-R

VP5 Series 3.4 uH 2.08 Amp 47 mOhm 1 MHz 12 Pin Power Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Eaton VP5-0053TR-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 3.4µH
DC Resistance: 0.047Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
115
Multiple Of:
115
Total
$752.10
USD
Quantity
Web Price
115
$6.54
230
$6.51
345
$6.49
460
$6.48
575+
$6.44
Product Variant Information section