PA3855.006NLT in Reel by Pulse Electronics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PA3855.006NLT

PA3855 Series 9 to 57 V 200 kHz High Frequency Wire Wound Transformers

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Pulse Electronics PA3855.006NLT - Technical Attributes
Attributes Table
Type: Flyback
Inductance: 21µH
Isolation Voltage-RMS: 2250V
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
910
USA:
910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.40
USD
Quantity
Unit Price
130
$1.68
260
$1.67
390
$1.66
520
$1.65
650+
$1.63
Product Variant Information section