VP1-0059-R in Reel by Eaton | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VP1-0059-R

VP1-0059 Series 3.8 uH 0.145 Ohm Surface Mount Inductor and Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Eaton VP1-0059-R - Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:1
Rated Current: 0.85A
Inductance: 3.8µH
DC Resistance: 0.145Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,146.00
USD
Quantity
Unit Price
600+
$1.91
Product Variant Information section