Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Ripple Current | Operating Temp Range | Construction | Lead Spacing | Dimension | Mounting Feature |
NIC Components NEXT Series 5.5 V .1 uF 11.5 x 8.5 mm LS=5.08 mm Radial Super Capacitor | Qty Unit Price 1 $1.34 25 $1.32 75 $1.30 150 $1.29 400 $1.25 | 21,207 Ready to Ship! | 20 Weeks | 2352 | Bag | Radial | 0.1F | 5.5V | L 8.5mm x D 11.5mm | Through Hole | ||||||||
Qty Unit Price 1 $0.85 30 $0.825 100 $0.805 200 $0.79 500 $0.75 | 10,299 Ready to Ship! | 14 Weeks | 2435 | Bag | Radial | 0.33F | 5.5V | L 12.5mm x D 11.5mm | Through Hole | |||||||||
Qty Unit Price 200 $0.625 400 $0.615 600 $0.61 800 $0.605 1,000 $0.595 | 8,400 Ready to Ship! | N/A | 2410 | Bag | ||||||||||||||
Qty Unit Price 100 $0.485 300 $0.475 400 $0.47 1,000 $0.46 1,500 $0.45 | 6,000 Ready to Ship! | 10 Weeks | 2439 | Bag | RADIAL | Radial | 1F | 2.7V | L 13.5mm x D 8mm | Through Hole | ||||||||
Qty Unit Price 1,500 $0.60 | 6,000 Ready to Ship! | 10 Weeks | 2502 | Reel | 220µF | 3.3V | -20% to +80% | 200Ω | -10°C to +60°C | H 3mm x D 6.8mm | Surface Mount | |||||||
Qty Unit Price 1 $1.02 30 $0.99 75 $0.97 200 $0.945 400 $0.90 | 5,800 Ready to Ship! | 36 Weeks | 2422 | Bag | ||||||||||||||
Qty Unit Price 500 $0.98 | 4,000 Ready to Ship! | 37 Weeks | 2418 | Bag | ||||||||||||||
Qty Unit Price 1 $1.15 25 $1.14 75 $1.12 150 $1.11 400 $1.08 | 3,725 Ready to Ship! | N/A | 2431 | Tray | ||||||||||||||
Qty Unit Price 1 $0.735 30 $0.715 100 $0.695 200 $0.685 500 $0.65 | 2,860 Ready to Ship! | N/A | 2349 | Bag | 330µF | 5.5V | -20% to +80% | 75Ω | -25°C to +70°C | H 13.5mm x D 11.5mm | Through Hole | |||||||
KYOCERA AVX SCM Series 5.4 V 2.5 F 20 x 10 x 22 mm LS = 15.5 mm Radial Super Capacitor | Qty Unit Price 100 $3.76 200 $2.20 300 $2.19 400 $2.18 500 $2.15 | 2,800 Ready to Ship! | 16 Weeks | 2448 | Bulk | Radial | 2.5F | 5.4V | 0% to 100% | 140mΩ | 25µA | -40°C to +65°C | 15.5mm | L 20mm x W 10mm x H 22mm | Through Hole | |||
Qty Unit Price 1 $0.62 40 $0.605 125 $0.59 250 $0.58 750 $0.55 | 2,652 Ready to Ship! | 36 Weeks | 2502 | Bag | AXIAL | 330µF | 5.5V | -20% to +80% | 75Ω | -25°C to +70°C | 10mm | L 13mm x H 5mm x D 11.5mm | Through Hole | |||||
NIC Components NEXCW Series 3.5 V 0.47 uF -20 to 80% SMT V-Chip Memory Back Up Super Capacitor | Qty Unit Price 500 $2.28 | 2,500 Ready to Ship! | 20 Weeks | 2436 | Reel | 0.47µF | 3.5V | L 8.5mm x D 10.7mm | Surface Mount | |||||||||
Qty Unit Price 1,000 $1.65 | 2,000 Ready to Ship! | 20 Weeks | 2509 | Reel | ||||||||||||||
NIC Components NEXC Series 5.5 V 0.47 F +80 / -20% SMT V-Chip Memory Back Up Capacitor | Qty Unit Price 200 $3.00 | 1,600 Ready to Ship! | 20 Weeks | 2436 | Reel | 0.47F | 5.5V | L 9.5mm x D 16mm | ||||||||||
KYOCERA AVX SCM Series 5 V 1 F Ø8 x 18 mm +100%/-0% Radial Double Layer Super Capacitor | Qty Unit Price 1 $1.92 25 $1.89 50 $1.87 125 $1.84 250 $1.80 | 1,361 Ready to Ship! | 16 Weeks | 2424 | Bag | Radial | 1F | 5V | 0% to 100% | 200mΩ | -40°C to +85°C | 11.5mm | L 16mm x W 8mm x H 19.5mm | Through Hole | ||||
Qty Unit Price 1 $1.75 25 $1.73 30 $1.04 50 $1.71 100 $1.01 150 $1.68 300 $1.64 1,000 $0.935 | 1,200 Ready to Ship! | 15 Weeks | 2449 | Bag | Radial | 5F | 3V | 0% to 100% | 85mΩ | 15µA | -40°C to +65°C | 3.2mm | L 25mm x D 8mm | Through Hole | ||||
NIC Components NDLC Series 5.5 v 1.0 F -25+70c 4.8x19.2mm LS=5mm Vertical Coin SuperCapacitor | Qty Unit Price 1 $1.05 30 $1.02 75 $0.99 100 $0.99 200 $0.965 300 $0.965 400 $0.92 1,000 $0.92 | 1,050 Ready to Ship! | N/A | 2432 | Tray | |||||||||||||
NIC Components NDLC Series 5.5 v 1.5 F -25+70c 4.8x19.2mm LS=5mm Vertical EDLC SuperCapacitor | Qty Unit Price 1 $1.08 30 $1.05 75 $1.03 100 $1.03 200 $1.00 300 $1.00 400 $0.95 1,000 $0.95 | 1,050 Ready to Ship! | N/A | 2445 | Tray | |||||||||||||
NIC Components NDLW Series 5.5v 1.0 F -40x85c 21x7.5mm LS=5.5mm Radial EDLC SuperCapacitor | Qty Unit Price 1 $1.55 25 $1.53 50 $1.51 150 $1.49 300 $1.46 | 1,050 Ready to Ship! | 17 Weeks | 2432 | Tray | |||||||||||||
Qty Unit Price 1 $0.895 30 $0.87 75 $0.85 200 $0.83 400 $0.79 | 1,011 Ready to Ship! | 15 Weeks | 2426 | Bag | Radial | 3.3F | 3V | 0% to 100% | 95mΩ | 12µA | -40°C to +65°C | 3.2mm | L 20mm x D 8mm | Through Hole | ||||
NIC Components NDLC Series 5.5 v 0.22 F -25+70c 12x4.8mm LS=10mm Horizontal SuperCapacitor | Qty Unit Price 1 $0.635 40 $0.62 125 $0.60 150 $0.605 250 $0.59 400 $0.595 750 $0.565 1,500 $0.565 | 1,008 Ready to Ship! | N/A | 2445 | Tray | |||||||||||||
Qty Unit Price 1 $3.46 10 $3.39 25 $3.34 75 $3.28 150 $3.20 | 900 Ready to Ship! | 10 Weeks | 2431 | Bag | Vertical | 1F | 5V | L 8.5mm x W 16.8mm | Through Hole | |||||||||
Qty Unit Price 1 $1.87 25 $1.84 50 $1.82 150 $1.80 300 $1.75 | 795 Ready to Ship! | 16 Weeks | 2424 | Bag | Radial | 1F | 5.4V | 0% to 100% | 200mΩ | -40°C to +85°C | L 16mm x W 8mm x H 19.5mm | Through Hole | ||||||
KYOCERA AVX SCM Series 5.5 V 2.5 F 20x22x10mm LS=15.5mm +100/-0% Radial Super Capacitor | Qty Unit Price 1 $2.22 20 $2.17 25 $2.18 40 $2.15 75 $2.15 125 $2.11 200 $2.12 250 $2.06 500 $2.06 | 700 Ready to Ship! | 16 Weeks | 2341 | Bag | Radial | 2.5F | 5.5V | 0% to 100% | 180mΩ | -40°C to +65°C | 15.5mm | L 20mm x W 10mm x H 23.5mm | |||||
Qty Unit Price 1 $2.48 15 $2.43 30 $2.40 100 $2.36 200 $2.30 | 505 Ready to Ship! | 10 Weeks | 2404 | Tray | Radial | 1F | 5.5V | L 7.5mm x D 21.5mm | Through Hole |
Added to Your Shopping Cart