text.skipToContent text.skipToNavigation

Manufacturer Part #

NEXT104Z5.5V11.5X8.5F

NEXT Series 5.5 V .1 uF 11.5 x 8.5 mm LS=5.08 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
NIC Components NEXT104Z5.5V11.5X8.5F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 0.1F
Rated Voltage: 5.5V
Dimension: L  8.5mm x D  11.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
84,219
USA:
84,219
On Order:
0
Factory Stock:Factory Stock:
90,977
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.46
USD
Quantity
Unit Price
1
$1.46
30
$1.44
100
$1.42
250
$1.40
750+
$1.36
Product Variant Information section