Manufacturer Part #
SCMR18D105PRBB0
Cap 1F 5.4V 0% to 100% (16 X 8 X 18mm) Radial 11.5mm 65°C
Product Specification Section
KYOCERA AVX SCMR18D105PRBB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
KYOCERA AVX SCMR18D105PRBB0 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1F |
Rated Voltage: | 5.4V |
Tolerance (%): | 0% to 100% |
ESR (Equivalent Series Resistance): | 200mΩ |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 16mm x W 8mm x H 19.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
870
USA:
870
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.87
30
$1.85
100
$1.82
200
$1.80
500+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
1200 per
Mounting Method:
Through Hole