
Manufacturer Part #
DX-5R5V334U
DX Series 0.33 F 5.5 V ±30 % Vertical Aluminum Electrolytic Dynacap Capacitor
Product Specification Section
ELNA DX-5R5V334U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
09/23/2022 Details and Download
Part Status:
Active
Active
ELNA DX-5R5V334U - Technical Attributes
Attributes Table
Capacitance: | 330µF |
Rated Voltage: | 5.5V |
Tolerance (%): | -20% to +80% |
ESR (Equivalent Series Resistance): | 75Ω |
Operating Temp Range: | -25°C to +70°C |
Dimension: | H 13.5mm x D 11.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,062
USA:
7,062
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.735
30
$0.715
100
$0.695
200
$0.685
500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole