Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Module | Data Rate | Range | RF Band | Certified | Noise Figure | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Unit Price 1 $8.17 5 $8.07 25 $7.98 100 $7.90 250 $7.78 | 3,403 Ready to Ship! | 8 Weeks | 2345 | Tray | ModuleWLAN-80211bgn | 250kbps | 122m | 2.4GHz | Yes | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $9.62 | 3,000 Ready to Ship! | 16 Weeks | 2434 | Reel | 802.15.4 / ZigBee | 125kbps to 2Mbps | -98dBm | 64MHz | 1.7V to 5.5V | -40°C to +105°C | ||||||||||||
Microchip ATSAMR30M18A: 3.6 V 256 kB Flash 40 kB RAM 48 MHz R30 Module - SMD-25 | Qty Unit Price 1 $6.97 5 $6.89 30 $6.80 100 $6.75 300 $6.64 | 5 Ready to Ship! | 8 Weeks | 2250 | Tray | 802.15.4 | 1Mbps | Yes | -105dBm | 779MHz to 930MHz | 1.8V to 3.63V | 26.97mA | -40°C to +85°C | -50°C to +150°C | 25 | Surface Mount | ||||||
Qty Unit Price 1 $5.69 10 $5.63 40 $5.58 125 $5.53 400 $5.45 | 1 Ready to Ship! | 13 Weeks | 2323 | Tray | ||||||||||||||||||
Synapse Wireless DIM10 Series 120-277V Wireless Controller PM 5 A Relay Metal Case Sensor Input | Qty Unit Price 1 $217.50 2 $212.98 3 $210.38 4 $207.14 | 0 | N/A | Box | -105dBm | 2.4GHz | 100V to 277V | -40°C to +70°C | ||||||||||||||
Qty Unit Price 1 $39.42 4 $38.89 15 $38.40 30 $38.14 75 $37.55 | 0 | 36 Weeks | Bulk | |||||||||||||||||||
Qty Unit Price 1 $10.10 5 $9.97 25 $9.85 75 $9.76 200 $9.62 | 0 | 16 Weeks | Bulk | 802.15.4 / ZigBee | 125kbps to 2Mbps | -98dBm | 64MHz | 1.7V to 5.5V | -40°C to +105°C | |||||||||||||
Qty Unit Price 1 $6.06 15 $5.95 50 $5.91 250 $5.84 1,000 $5.77 | 0 | 13 Weeks | Cut Tape | |||||||||||||||||||
Qty Unit Price 1,000 $9.62 | 0 | 16 Weeks | Reel | 802.15.4 / ZigBee | 125kbps to 2Mbps | -98dBm | 64MHz | 1.7V to 5.5V | -40°C to +105°C | |||||||||||||
Qty Unit Price 5,000 $3.62 | 0 | 7 Weeks | Reel | QFN-32 | Surface Mount | |||||||||||||||||
Qty Unit Price 1,000 $3.05 | 0 | 13 Weeks | 2445 | Reel | HVQFN-40 | ModuleWLAN-802154ZigBee | 2.4GHz | Yes | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $3.42 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 1,000 $3.34 | 0 | 13 Weeks | Reel | |||||||||||||||||||
Qty Unit Price 800 $7.78 | 0 | 8 Weeks | Reel | ModuleWLAN-802154 | 250kbps | 122m | 2.4GHz | Yes | Surface Mount | |||||||||||||
Qty Unit Price 600 $12.56 | 0 | 20 Weeks | Reel | ModuleWLAN-802154ZigBee | 250kbps | 2.4GHz | Yes | Surface Mount | ||||||||||||||
Qty Unit Price 600 $14.26 | 0 | N/A | Reel | ModuleWLAN-802154ZigBee | 250kbps | 2.4GHz | Yes | Surface Mount | ||||||||||||||
Qty Unit Price 600 $14.26 | 0 | N/A | Reel | |||||||||||||||||||
Qty Unit Price 600 $15.97 | 0 | 20 Weeks | Reel | 802.15.4 / ZigBee | 250kbps | 2.4GHz | Yes | -100dBm | 2.405GHz to 2.48GHz | 2.1V to 3.6V | 44mA | -40°C to +85°C | -40°C to +125°C | 33 | 3 | 23.87 x 16.63 x 3.86 mm | Surface Mount | |||||
Qty Unit Price 600 $17.66 | 0 | N/A | Reel | |||||||||||||||||||
Qty Unit Price 600 $17.66 | 0 | N/A | Reel | |||||||||||||||||||
Qty Unit Price 1,600 $4.02 | 0 | Std. Mfr. Pkg | ||||||||||||||||||||
Qty Unit Price 1 $10.10 5 $9.97 25 $9.85 75 $9.76 200 $9.62 | 0 | 16 Weeks | Strip | 802.15.4 / ZigBee | 125kbps to 2Mbps | -98dBm | 64MHz | 1.7V to 5.5V | -40°C to +105°C | |||||||||||||
Qty Unit Price 490 $3.61 980 $3.56 | 0 | 7 Weeks | Tray | QFN-32EP | ModuleWLAN-802.15.4 | 2Mbps | 2.4GHz | Yes | Surface Mount | |||||||||||||
Microchip IC RF TxRx + MCU 802.15.4 General ISM >1 GHz 6LoWPAN, Zigbee® 2.4 GHz - VFQFN-32 | Qty Unit Price 490 $2.66 980 $2.64 1,470 $2.62 | 0 | 4 Weeks | Tray | QFN-32 | 802.15.4 / ZigBee | 250kbps | 2.4GHz | Yes | 6dB | -100dBm | 2.405GHz to 2.48GHz | 1.8V to 3.6V | 13.8mA | 0°C to 70°C | -50°C to +150°C | 32 | Surface Mount | ||||
Microchip SAMR30 Series 3.6V 256 kB Flash 1 Mbps IEEE 802.15.4 SoC Microcontroller with RF | Qty Unit Price 490 $3.79 | 0 | 5 Weeks | Tray | QFN-32 | 802.15.4 | 1Mbps | 780/868/915MHz | Yes | 7dB | -110dBm | 769MHz to 935MHz | 1.8V to 3.63V | 26.5mA | -40°C to +85°C | -50°C to +150°C | 32 | 3 | 5 x 5 x 0.95 mm | Surface Mount |
Added to Your Shopping Cart