
Manufacturer Part #
ZICM3588SP0-1-R
EM35x Series 3.6 V 250 kbps 2.4 GHz SMT MeshConnect™ Mini Module
Product Specification Section
CEL ZICM3588SP0-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL ZICM3588SP0-1-R - Technical Attributes
Attributes Table
Module: | 802.15.4 / ZigBee |
Data Rate: | 250kbps |
RF Band: | 2.4GHz |
Certified: | Yes |
Sensitivity: | -100dBm |
Frequency Range: | 2.48GHz to 2.405GHz |
Supply Voltage: | 2.1V to 3.6V |
Supply Current: | 44mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 33 |
Moisture Sensitivity Level: | 3 |
Dimension: | 23.87 x 16.63 x 3.86 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$15.97
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount