AT86RF232-ZX in Tray by Microchip | 802.15.4/Zigbee | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT86RF232-ZX

IC RF TxRx + MCU 802.15.4 General ISM >1 GHz 6LoWPAN, Zigbee® 2.4 GHz - VFQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT86RF232-ZX - Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 250kbps
RF Band: 2.4GHz
Certified: Yes
Noise Figure: 6dB
Sensitivity: -100dBm
Frequency Range: 2.48GHz to 2.405GHz
Supply Voltage: 1.8V to 3.6V
Supply Current: 13.8mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,430
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,303.40
USD
Quantity
Unit Price
490
$2.66
980
$2.64
1,470+
$2.62
Product Variant Information section