
Manufacturer Part #
DIM10-250-11
DIM10 Series 120-277V Wireless Controller PM 5 A Relay Metal Case Sensor Input
Product Specification Section
Synapse Wireless DIM10-250-11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Synapse Wireless DIM10-250-11 - Technical Attributes
Attributes Table
Sensitivity: | -105dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 100V to 277V |
Operating Temp Range: | -40°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$217.50
2
$212.98
3
$210.38
4+
$207.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Box