ZICM357SP0-1-R in Reel by CEL | 802.15.4/Zigbee | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZICM357SP0-1-R

2.4 Ghz 8 dBm 250 kbps 802.15.4 ZigBee Transceiver-Based Module

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL ZICM357SP0-1-R - Technical Attributes
Attributes Table
Module: ModuleWLAN-802154ZigBee
Data Rate: 250kbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$7,536.00
USD
Quantity
Unit Price
600+
$12.56
Product Variant Information section