UJA1169ATK/X/FZ in Reel by NXP | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UJA1169ATK/X/FZ

UJA1169A Series 3 V to 28 V 46 mA SMT System Basis Chip Interface - HVSON-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
NXP UJA1169ATK/X/FZ - Technical Attributes
Attributes Table
Data Rate: 5Mbps
Supply Voltage: 2.8V to 28V
ESD Voltage-Max: 8kV
Duplex: Full Duplex
Function: CAN
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 46mA
Interface: CAN
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  HVSON-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
18,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,750.00
USD
Quantity
Unit Price
3,000+
$2.25
Product Variant Information section