
Manufacturer Part #
UJA1079ATW/5V0/WDJ
UJA1079A Series 28 V SPI Interface LIN Core System Basis Chip IC - HTSSOP-32
Product Specification Section
NXP UJA1079ATW/5V0/WDJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP UJA1079ATW/5V0/WDJ - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 28V |
Duplex: | Full Duplex |
Supply Current: | 4.5A to 28A |
Interface: | Serial / SPI |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-32
Mounting Method:
Surface Mount