Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
LTV-817S-TA1-C LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.104 4,000 $0.0993 10,000 $0.0961 25,000 $0.0931 40,000 $0.0886 | 2,278,000 Ready to Ship! | 12 Weeks | 2410 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
Qty Web Price 1,000 $0.0343 4,000 $0.0327 15,000 $0.0313 25,000 $0.0307 50,000 $0.029 | 2,231,000 Ready to Ship! | N/A | 2225 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.11 9,000 $0.106 12,000 $0.105 30,000 $0.101 45,000 $0.0981 | 237,000 Ready to Ship! | 16 Weeks | 2417 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.11 6,000 $0.107 12,000 $0.105 15,000 $0.104 45,000 $0.0987 | 219,000 Ready to Ship! | 12 Weeks | 2346 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1,000 $0.0591 3,000 $0.0567 5,000 $0.0557 20,000 $0.0529 30,000 $0.0511 | 204,000 Ready to Ship! | 12 Weeks | 2413 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.405 4,000 $0.395 6,000 $0.39 8,000 $0.39 10,000 $0.38 | 182,000 Ready to Ship! | 20 Weeks | 2347 | Reel | SSOP-16 | 4 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 100% | 110°C | -55°C to +150°C | Surface Mount | |||
LTV-816S-TA1 LITEON LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.106 3,000 $0.102 10,000 $0.0977 20,000 $0.0953 40,000 $0.0908 | 161,000 Ready to Ship! | 12 Weeks | 2405 | Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Surface Mount | ||
Qty Web Price 2,000 $0.325 4,000 $0.32 6,000 $0.31 | 160,000 Ready to Ship! | 20 Weeks | 2345 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0432 9,000 $0.0415 12,000 $0.0411 30,000 $0.0397 45,000 $0.0384 | 153,000 Ready to Ship! | N/A | 2414 | Reel | |||||||||||||||||
Qty Web Price 1,000 $0.0938 4,000 $0.0894 15,000 $0.0854 25,000 $0.0839 50,000 $0.0794 | 134,000 Ready to Ship! | 12 Weeks | 2247 | Reel | DIP-4 | 1 | 5000V | 35V | 1.2V | 6V | 50mA | 200mW | Transistor | 80% | 110°C | -55°C to +125°C | Surface Mount | ||||
LTV-817S-TA1 LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.105 3,000 $0.101 10,000 $0.0969 20,000 $0.0946 40,000 $0.0901 | 108,000 Ready to Ship! | 12 Weeks | 2334 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.11 6,000 $0.107 12,000 $0.105 15,000 $0.104 45,000 $0.0987 | 99,399 Ready to Ship! | 16 Weeks | 2240 | Reel | SOP-4 | 1 | 3750V | 35V | 50% | 110°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.144 3,000 $0.14 5,000 $0.138 15,000 $0.134 25,000 $0.13 | 99,000 Ready to Ship! | 16 Weeks | 2141 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.078 6,000 $0.076 9,000 $0.0748 15,000 $0.0734 30,000 $0.0704 | 90,000 Ready to Ship! | 16 Weeks | 2406 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.142 6,000 $0.139 9,000 $0.138 15,000 $0.136 30,000 $0.132 | 60,000 Ready to Ship! | 16 Weeks | 2422 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 1,000 $0.0979 3,000 $0.0941 10,000 $0.0901 20,000 $0.0879 40,000 $0.0838 | 59,000 Ready to Ship! | 14 Weeks | 2231 | Reel | 1 | 5000V | 1.4V | 6V | 50mA | 70mW | 50% | 100°C | -55°C to +125°C | ||||||||
Qty Web Price 1,000 $0.22 3,000 $0.21 5,000 $0.21 10,000 $0.205 20,000 $0.198 | 56,000 Ready to Ship! | 16 Weeks | 2413 | Reel | DIP-6 | 1 | 5000V | 600V | 100°C | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.194 2,000 $0.19 4,000 $0.186 5,000 $0.185 15,000 $0.177 | 40,000 Ready to Ship! | 20 Weeks | 2327 | Reel | MICRO SMD-8 | 1 | 5000V | 0.6V | 100ns | 1.7V | 20mA | 85mW | Open Collector | 10% | -40°C | -55°C to +125°C | Surface Mount | ||||
Qty Web Price 1,000 $0.144 3,000 $0.14 5,000 $0.138 15,000 $0.134 25,000 $0.13 | 39,000 Ready to Ship! | 16 Weeks | 2402 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.097 3,000 $0.0931 5,000 $0.0913 20,000 $0.0867 30,000 $0.0838 | 32,000 Ready to Ship! | 12 Weeks | 2404 | Reel | DIP-4 | 1 | 5000V | 35V | 300% | 110°C | Surface Mount | ||||||||||
Qty Web Price 1 $0.0995 400 $0.0954 1,500 $0.0909 5,000 $0.0871 20,000 $0.079 | 30,601 Ready to Ship! | 12 Weeks | 2430 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 110°C | Through Hole | ||||||||||
Qty Web Price 3,000 $0.141 6,000 $0.138 9,000 $0.137 15,000 $0.135 30,000 $0.131 | 30,000 Ready to Ship! | 16 Weeks | 2228 | Reel | SOP-4 | 1 | 3750V | 1.4V | 50mA | 170mW | 20% | -30°C | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0654 6,000 $0.0637 12,000 $0.0621 15,000 $0.0616 45,000 $0.0585 | 30,000 Ready to Ship! | 16 Weeks | 2203 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0729 6,000 $0.0711 9,000 $0.07 15,000 $0.0686 30,000 $0.0658 | 30,000 Ready to Ship! | 16 Weeks | 2413 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0413 9,000 $0.0397 12,000 $0.0393 30,000 $0.038 45,000 $0.0367 | 30,000 Ready to Ship! | N/A | 2324 | Reel |
Added to Your Shopping Cart