text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-814S-TA1

LTV Series Single Channel 35 V 5000 Vrms Surface Mount Photocoupler - SDIP-4

Product Specification Section
LITEON LTV-814S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The LTV-354T is a single channel SMT 35 V 3750 Vrms Transistor Output Optocoupler available in Dip-4 Package.It has an operating temperature ranging between -30 to 100°C.

Features:

  • AC input response
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Low collector dark current ( ICEO : Max. 10-7 A at Vce=20 V)
  • Current transfer ratio ( CTR : Min. 20 % at IF = ±1 mA, Vce = 5 V)
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting package
  • Safety approval : UL, TUV, CSA, FIMKO, NEMKO, DEMKO, SEMKO, VDE approved
  • ROHS Compliant
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$144.00
USD
Quantity
Web Price
1,000
$0.144
3,000
$0.14
5,000
$0.138
15,000
$0.134
25,000+
$0.13